Aim-TTi Digital Bench Power Supply, 1-Output 0 V ac to 15V ac, 75 W, 5 A Max, UKAS
- RS Stock No.:
- 656-7357
- Mfr. Part No.:
- PL155
- Brand:
- Aim-TTi
Subtotal (1 unit)*
£455.77
(exc. VAT)
£546.92
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 22 October 2026
- Plus 2 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £455.77 |
*price indicative
- RS Stock No.:
- 656-7357
- Mfr. Part No.:
- PL155
- Brand:
- Aim-TTi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aim-TTi | |
| Product Type | Bench Power Supply | |
| Maximum Output Current | 5A | |
| Maximum Output Voltage | 15V ac | |
| Number of Outputs | 1 | |
| Power | 75W | |
| Minimum Supply Voltage | 115V ac | |
| Output Type | Linear | |
| Maximum Supply Voltage | 230V ac | |
| Plug Type | IEC 320 | |
| Digital/Analogue | Digital | |
| Minimum Operating Temperature | 5°C | |
| Supported Number of Displays | 2 | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS | |
| Calibrated | UKAS | |
| Minimum Output Voltage | 0V ac | |
| Minimum Output Current | 5A | |
| Select all | ||
|---|---|---|
Brand Aim-TTi | ||
Product Type Bench Power Supply | ||
Maximum Output Current 5A | ||
Maximum Output Voltage 15V ac | ||
Number of Outputs 1 | ||
Power 75W | ||
Minimum Supply Voltage 115V ac | ||
Output Type Linear | ||
Maximum Supply Voltage 230V ac | ||
Plug Type IEC 320 | ||
Digital/Analogue Digital | ||
Minimum Operating Temperature 5°C | ||
Supported Number of Displays 2 | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS | ||
Calibrated UKAS | ||
Minimum Output Voltage 0V ac | ||
Minimum Output Current 5A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Aim-TTi PL Series Precision DC Power Supply, 2 Displays, 75W - PL155
This precision DC power supply by Aim-TTi offers Advanced features suited for various applications in industrial and electronic settings. With a power rating of 75W, it ensures accurate and stable voltage and current outputs, making it an Ideal choice for demanding environments.
Features & Benefits
• It features digital controls for accurate voltage and current adjustments
• With output voltages ranging from 0 to 15V, it offers versatility for different applications
• The linear design ensures ultra-low noise and fast transient response for optimal operation
• Built-in protection mechanisms such as over-voltage and over-current protection ensure safe usage
Applications
• Ideal for precision testing and calibration in laboratory settings
• Suitable for powering sensitive electronic components in industrial automation systems
Can it handle high-power applications?
Yes, the power supply is designed to handle high-power applications with its 75W rating.
Is it suitable for sensitive electronic devices?
Yes, it offers precise control, making it suitable for powering sensitive electronic devices.
Will it ensure stable power output?
Yes, its linear regulation design ensures stable power output for reliable performance.
Related links
- Aim-TTi Digital Bench Power Supply 75 W UKAS
- Aim-TTi Digital Bench Power Supply 75 W RSCAL
- Aim-TTi Digital Bench Power Supply 75 W, 5 A Max
- Aim-TTi Digital Bench Power Supply 75 W UKAS
- Aim-TTi Digital Bench Power Supply 90 W UKAS
- Aim-TTi Digital Bench Power Supply 60 W UKAS
- Aim-TTi Digital Bench Power Supply 175 W UKAS
- Aim-TTi Digital Bench Power Supply 105 W UKAS
