Aim-TTi Digital Bench Power Supply, 1-Output 0 V ac to 15V ac, 75 W, 5 A Max, UKAS

Subtotal (1 unit)*

£674.94

(exc. VAT)

£809.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 3 unit(s) shipping from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£674.94

*price indicative

RS Stock No.:
498-781
Mfr. Part No.:
PL155-P
Brand:
Aim-TTi
Find similar products by selecting one or more attributes.
Select all

Brand

Aim-TTi

Product Type

Bench Power Supply

Number of Outputs

1

Maximum Output Voltage

15V ac

Maximum Output Current

5A

Power

75W

Minimum Supply Voltage

115V ac

Maximum Supply Voltage

230V ac

Plug Type

IEC 320

Output Type

Linear

Supported Number of Displays

2

Digital/Analogue

Digital

Minimum Operating Temperature

5°C

Maximum Operating Temperature

40°C

Standards/Approvals

RoHS

Calibrated

UKAS

Minimum Output Voltage

0V ac

Minimum Output Current

5A

RoHS Status: Exempt

COO (Country of Origin):
GB

Aim-TTi PL-P Series Bench Power Supply, IEC 320 Input Connector , Power Rating 75W - PL155-P


This bench power supply from Aim-TTi is a programmable DC power supply that offers precise power regulation for a variety of applications. With a power rating of 75W, this linear power supply provides stable and reliable performance.

Features & Benefits


• It offers digital control for accurate voltage and current settings, ensuring precise power delivery

• This power supply retains analogue controls for quick adjustments while providing digital stability for enhanced security and precision

• The voltage span function allows users to set custom voltage ranges, making it versatile for various tasks

• It delivers high power density with up to 90 Watts from a Compact 3U casing, saving valuable bench space

Applications


• Ideal for testing and powering electronic components in research and development labs

• Can be used for prototyping electrical circuits and powering components during development

• Suitable for industrial automation setups that require precise power regulation

Can it provide precise voltage control for sensitive electronic components?


Yes, it offers precise voltage control with high accuracy to ensure safe operation of electronic components.

Will it work in industrial settings with varying power requirements?


Yes, it is designed to meet the demanding power needs of industrial applications with stability and reliability.

Is it suitable for powering test setups in research laboratories?


It is an excellent choice for providing power to test setups in research laboratories due to its stable performance and high power density.

Supplied with

Test Bridge Logging and sequencing software
  • Multi instrument control

  • Logging to table and graph format

  • Timed sequence control across all instruments and channels

  • USB, LAN and RS232 compatible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy