Aim-TTi Digital Bench Power Supply, 1-Output 0 V ac to 35V, 175 W

Subtotal (1 unit)*

£581.01

(exc. VAT)

£697.21

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£581.01

*price indicative

RS Stock No.:
450-1210
Mfr. Part No.:
EX355P
Brand:
Aim-TTi
Find similar products by selecting one or more attributes.
Select all

Brand

Aim-TTi

Product Type

Bench Power Supply

Maximum Output Current

5A

Number of Outputs

1

Maximum Output Voltage

35V

Power

175W

Minimum Supply Voltage

230V ac

Maximum Supply Voltage

230V ac

Output Type

Digital

Plug Type

IEC 320

Supported Number of Displays

2

Digital/Analogue

Digital

Minimum Operating Temperature

5°C

Maximum Operating Temperature

40°C

Standards/Approvals

No

Minimum Output Voltage

0V ac

Minimum Output Current

5A

Calibrated

UKAS

RoHS Status: Exempt

COO (Country of Origin):
GB

EX-R Series Single, Dual and Triple Output PSUs


The EX-R series of compact mixed-mode regulated power supplies offers output power from 175 → 420W. The models have high resolution four digit meters and switchable remote sense terminals.

Mixed-mode regulated with linear final regulation

Constant voltage or constant current with automatic cross-over

4 digit meters with 10mV and 1mA resolution

Switchable remote sense terminals for perfect regulation at the load

DC output switch enables voltage/current setup without load connected

Safety terminals accept fixed shroud 4mm plugs plus forks and wires

Silent fan-free convection cooling all models except EX2020R & EX4210R (intelligent fan cooling)

EX Series: EX355P


Opto-isolated RS-232 interface

Front panel controls can be locked out

The EX355P is a digitally controlled version of the EX355 with an isolated RS-232 interface. It offers a low cost solution for a basic programmable PSU, and will be sufficient for many applications where the sophistication and complexity of GPIB are not needed. A simple command set allows remote control of voltage, current and output along with read-back of metering values and operational status. Local control is via three rotary encoders providing rapid and accurate setting of voltage and current.

EX752M Digital Multi-mode Dual Output PSU


Separate voltage and current meters for each output

Safety output terminals

EX-R Series Dual and Triple Output PSUs EX354RD & EX354RT


Switchable remote sense terminals for perfect regulation at the load

EX354RT has auxiliary output of 1.5V to 5V at 5A

Approvals

EN61010-1 (Safety) and EN61326 (EMC)

Supplied with

user manual and mains lead

Related links