Aim-TTi QL Series II Series Digital Bench Power Supply, 0 → 35V, 0 → 3A, 1-Output, 105W
- RS Stock No.:
- 285-199
- Mfr. Part No.:
- QL355P
- Brand:
- Aim-TTi
Subtotal (1 unit)*
£800.18
(exc. VAT)
£960.22
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
- Plus 3 unit(s) shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £800.18 |
*price indicative
- RS Stock No.:
- 285-199
- Mfr. Part No.:
- QL355P
- Brand:
- Aim-TTi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aim-TTi | |
| Series | QL Series II | |
| Model Number | QL355P | |
| Rack Units | 160 mm | |
| Number of Outputs | 1 | |
| Calibrated | UKAS | |
| Supply Voltage | 250V | |
| Output Voltage | 0 → 35V | |
| Output Current | 0 → 3A | |
| Power Rating | 105W | |
| Digital/Analogue | Digital | |
| Select all | ||
|---|---|---|
Brand Aim-TTi | ||
Series QL Series II | ||
Model Number QL355P | ||
Rack Units 160 mm | ||
Number of Outputs 1 | ||
Calibrated UKAS | ||
Supply Voltage 250V | ||
Output Voltage 0 → 35V | ||
Output Current 0 → 3A | ||
Power Rating 105W | ||
Digital/Analogue Digital | ||
- COO (Country of Origin):
- GB
The Aim-TTi precision linear DC power supplies offer single and triple output configurations, delivering unrivaled accuracy, resolution, stability, and low noise performance. Featuring an advanced user interface for superior control, these power supplies include USB, LAN, RS-232, or GPIB interfaces for versatile connectivity. Multiple output ranges provide greater flexibility, making them ideal for a wide range of applications.
The maximum power is 105W
The terminals are available at both the front and rear
The input is 250 max
The size is 140 x 160 x 290 mm
The weight is 5.5 kg
The terminals are available at both the front and rear
The input is 250 max
The size is 140 x 160 x 290 mm
The weight is 5.5 kg
Related links
- Aim-TTi QL Series II Series Digital Bench Power Supply 0 → 3A 105W
- Aim-TTi QL Series II Series Digital Bench Power Supply 0 → 3A 105W - RS Calibrated
- Aim-TTi QL Series II Series Digital Bench Power Supply 0 → 3A 105W - UKAS Calibrated
- Aim-TTi QL Series II Series Digital Bench Power Supply 0 → 3A 228W
- Aim-TTi QL Series II Series Digital Bench Power Supply 3A 228W
- Aim-TTi QL Series II Series Digital Bench Power Supply 3A 228W - UKAS Calibrated
- Aim-TTi QL Series II Series Digital Bench Power Supply 3A 228W - RS Calibrated
- Aim-TTi QL Series II Series Digital Bench Power Supply 0 → 2A 242W


