Aim-TTi Digital Bench Power Supply, 3-Output 35V, 228 W, 3 A Max, UKAS
- RS Stock No.:
- 285-221
- Mfr. Part No.:
- QL355TP
- Brand:
- Aim-TTi
Subtotal (1 unit)*
£1,347.60
(exc. VAT)
£1,617.12
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,347.60 |
*price indicative
- RS Stock No.:
- 285-221
- Mfr. Part No.:
- QL355TP
- Brand:
- Aim-TTi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aim-TTi | |
| Product Type | Bench Power Supply | |
| Number of Outputs | 3 | |
| Maximum Output Voltage | 35V | |
| Maximum Output Current | 3A | |
| Power | 228W | |
| Digital/Analogue | Digital | |
| Standards/Approvals | No | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Aim-TTi | ||
Product Type Bench Power Supply | ||
Number of Outputs 3 | ||
Maximum Output Voltage 35V | ||
Maximum Output Current 3A | ||
Power 228W | ||
Digital/Analogue Digital | ||
Standards/Approvals No | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- GB
The Aim-TTi precision linear DC power supplies offer single and triple output configurations, delivering unrivaled accuracy, resolution, stability, and low noise performance. Featuring an advanced user interface for superior control, these power supplies include USB, LAN, RS-232, or GPIB interfaces for versatile connectivity. Multiple output ranges provide greater flexibility, making them ideal for a wide range of applications.
The maximum power is 228W
The terminals are available at the front and rear
The input is 500 max
The size is 280 x 160 x 290 mm
The weight is 10.6 kg
Related links
- Aim-TTi Digital Bench Power Supply 228 W RSCAL
- Aim-TTi Digital Bench Power Supply 228 W, 3 A Max
- Aim-TTi Digital Bench Power Supply 228 W UKAS
- Aim-TTi Digital Bench Power Supply 105 W UKAS
- Aim-TTi Digital Bench Power Supply 228 W RSCAL
- Aim-TTi Digital Bench Power Supply 228 W, 5 A Max
- Aim-TTi Digital Bench Power Supply 228 W UKAS
- Aim-TTi Digital Bench Power Supply 305 W UKAS



