Aim-TTi QL Series II Series Digital Bench Power Supply, 0 → 35V, 0 → 3A, 3-Output, 228W
- RS Stock No.:
- 285-219
- Mfr. Part No.:
- QL355TP
- Brand:
- Aim-TTi
Subtotal (1 unit)*
£1,288.23
(exc. VAT)
£1,545.88
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
- Plus 2 unit(s) shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,288.23 |
*price indicative
- RS Stock No.:
- 285-219
- Mfr. Part No.:
- QL355TP
- Brand:
- Aim-TTi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aim-TTi | |
| Series | QL Series II | |
| Model Number | QL355TP | |
| Number of Outputs | 3 | |
| Rack Units | 160 mm | |
| Calibrated | RSCAL | |
| Output Voltage | 0 → 35V | |
| Supply Voltage | 500V | |
| Output Current | 0 → 3A | |
| Power Rating | 228W | |
| Digital/Analogue | Digital | |
| Select all | ||
|---|---|---|
Brand Aim-TTi | ||
Series QL Series II | ||
Model Number QL355TP | ||
Number of Outputs 3 | ||
Rack Units 160 mm | ||
Calibrated RSCAL | ||
Output Voltage 0 → 35V | ||
Supply Voltage 500V | ||
Output Current 0 → 3A | ||
Power Rating 228W | ||
Digital/Analogue Digital | ||
- COO (Country of Origin):
- GB
The Aim-TTi precision linear DC power supplies offer single and triple output configurations, delivering unrivaled accuracy, resolution, stability, and low noise performance. Featuring an advanced user interface for superior control, these power supplies include USB, LAN, RS-232, or GPIB interfaces for versatile connectivity. Multiple output ranges provide greater flexibility, making them ideal for a wide range of applications.
The maximum power is 228W
The terminals are available at the front and rear
The input is 500 max
The size is 280 x 160 x 290 mm
The weight is 10.6 kg
The terminals are available at the front and rear
The input is 500 max
The size is 280 x 160 x 290 mm
The weight is 10.6 kg
Related links
- Aim-TTi QL Series II Series Digital Bench Power Supply 0 → 3A 228W
- Aim-TTi QL Series II Series Digital Bench Power Supply 3A 228W
- Aim-TTi QL Series II Series Digital Bench Power Supply 3A 228W - UKAS Calibrated
- Aim-TTi QL Series II Series Digital Bench Power Supply 3A 228W - RS Calibrated
- Aim-TTi QL Series II Series Digital Bench Power Supply 0 → 3A 105W
- Aim-TTi QL Series II Series Digital Bench Power Supply 0 → 3A 105W - RS Calibrated
- Aim-TTi QL Series II Series Digital Bench Power Supply 0 → 3A 105W - UKAS Calibrated
- Aim-TTi QL Series II Series Digital Bench Power Supply 0 → 2A 242W


