Aim-TTi EX-R Series Digital Bench Power Supply, 0 → 35V, 0 → 5A, 1-Output, 175W - UKAS Calibrated

Subtotal (1 unit)*

£572.93

(exc. VAT)

£687.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 1 unit(s) shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£572.93

*price indicative

RS Stock No.:
788-9138
Mfr. Part No.:
EX355P-USB
Brand:
Aim-TTi
Find similar products by selecting one or more attributes.
Select all

Brand

Aim-TTi

Series

EX-R

Model Number

EX355P-USB

Number of Outputs

1

Calibrated

UKAS

Supply Voltage

230V ac

Output Voltage

0 → 35V

Output Current

0 → 5A

Power Rating

175W

Number of Displays

2

Bench Power Supply Type

Programmable DC Power Supply

Type

Digital

Digital/Analogue

Digital

Output Connector

Binding Post Terminal

Input Connector

IEC 320

Minimum Temperature

+5°C

Maximum Temperature

+40°C

RoHS Status: Not Applicable

COO (Country of Origin):
GB

EL-R & EX-R Series Single, Dual and Triple Output PSUs


EL-R Series - Precision dc bench power supplies - Linear Regulation


Single outputs 30V/1A, 18V/3.3A, 56V/1.1A,15V/5A, 30V/3A
Single, dual or triple outputs, 30V/2A
Independent digital voltage and current meters for each output with 4 digit resolution
Switchable local or remote sensing
Constant voltage or constant current operation
Variable 1.5 - 5.0V auxiliary output at 2A (EL302RT)
Compact design uses less bench space
Silent fan-free cooling
DC output switches, automatic mode indication

30W to 130W Linear, Single, Dual & Triple Output

EX-R Series - Precision dc bench power supplies - Mixed-mode Regulation


Single output 35V/5A
Independent digital voltage and current meters for each output with 4 digit resolution
Switchable local or remote sensing
Constant voltage or constant current operation
Compact design uses less bench space
Silent fan-free cooling
DC output switches, automatic mode indication

175W, Single Output

Approvals

EN 61010-1 (Safety) and EN61326 (EMC)

Supplied with

user manual and mains lead

Aim-TTi EX-R Series Bench Power Supply, 175W Power Rating, 0 to 5 A Output Current - EX355P-USB


This bench power supply from Aim-TTi is a versatile and reliable programmable DC power supply that offers a power rating of 175W. The digital power supply features a voltage output range of 0 to 35V and a current output range of 0 to 5A. With precise control and programmable features, this power supply is ideal for various applications in automation, electronics, and electrical industries.

Features & Benefits


• Programmable DC bench power supply
• 175W power rating for reliable performance
• Digital display for accurate monitoring
• Voltage output range of 0 to 35V for versatility|

Applications


• Suitable for laboratory testing and experiments
• Ideal for use in research and development projects
• Can be used in educational settings for hands-on learning experiences

Can it be used for testing electronic circuits?


Yes, this bench power supply is ideal for testing electronic circuits with its precise voltage and current control.

Will it work for powering small electronic devices?


Yes, it can be used to power a variety of small electronic devices with its adjustable voltage and current settings.

Is it suitable for educational purposes?


Yes, this bench power supply is suitable for educational settings to teach students about power supply units and electronics testing.

Related links