Aim-TTi Digital Bench Power Supply, 3-Output 0 V ac to 35V, 305 W, 4 A Max, UKAS

Subtotal (1 unit)*

£727.46

(exc. VAT)

£872.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 17 August 2026
  • Plus 5 unit(s) shipping from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£727.46

*price indicative

RS Stock No.:
668-1576
Mfr. Part No.:
EX354RT
Brand:
Aim-TTi
Find similar products by selecting one or more attributes.
Select all

Brand

Aim-TTi

Product Type

Bench Power Supply

Number of Outputs

3

Maximum Output Current

4A

Maximum Output Voltage

35V

Power

305W

Minimum Supply Voltage

110V ac

Maximum Supply Voltage

240V ac

Plug Type

IEC 320

Output Type

Digital

Supported Number of Displays

4

Minimum Operating Temperature

5°C

Digital/Analogue

Digital

Maximum Operating Temperature

40°C

Standards/Approvals

No

Calibrated

UKAS

Minimum Output Current

4A

Minimum Output Voltage

0V ac

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Aim-TTi EX-R Series Bench Power Supply, 305W Power Rating, 110 to 240 V AC Supply Voltage - EX354RT


This bench power supply by Aim-TTi is a versatile laboratory power supply designed to meet the needs of professionals in different industries. With precise digital control and a robust build, this power supply offers a wide range of output options to cater to various applications.

Features & Benefits


• Digital control Interface allows for precise and accurate adjustments

• 3 outputs cater to a variety of devices simultaneously

• Capable of delivering up to 305W, Ideal for demanding applications

• Reliable line and load regulation ensure stable power delivery

• Remote sense terminals enable precise regulation at the load

• Utilises convection cooling for silent operation without the need for a fan

Applications


• Ideal for testing sensitive electronic components that require stable power

• Essential for R&D labs working on various projects that need adjustable power

• Suitable for use in educational institutions to teach students about power supplies

Can it provide stable power for sensitive electronic components?


This bench power supply is designed to deliver stable power for precise applications.

Is remote sensing available for maintaining regulation at the load?


Yes, this power supply features remote sense terminals for ensuring accurate regulation at the load.

Will it be suitable for educational purposes?


Yes, it is a great tool for educational institutions to teach about power supplies.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy