Aim-TTi Digital Bench Power Supply, 1-Output 0 V ac to 35V, 175 W, 5 A Max, RSCAL

Subtotal (1 unit)*

£566.08

(exc. VAT)

£679.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£566.08

*price indicative

RS Stock No.:
788-9134
Mfr. Part No.:
EX355P-USB
Brand:
Aim-TTi
Find similar products by selecting one or more attributes.
Select all

Brand

Aim-TTi

Product Type

Bench Power Supply

Maximum Output Voltage

35V

Number of Outputs

1

Maximum Output Current

5A

Power

175W

Minimum Supply Voltage

230V ac

Maximum Supply Voltage

230V ac

Output Type

Digital

Plug Type

IEC 320

Digital/Analogue

Digital

Minimum Operating Temperature

5°C

Supported Number of Displays

2

Maximum Operating Temperature

40°C

Standards/Approvals

No

Calibrated

RSCAL

Minimum Output Voltage

0V ac

Minimum Output Current

5A

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Aim-TTi EX-R Series Bench Power Supply, 175W Power Rating, 0 to 5 A Output Current - EX355P-USB


This bench power supply from Aim-TTi is a versatile and reliable programmable DC power supply that offers a power rating of 175W. The digital power supply features a voltage output range of 0 to 35V and a current output range of 0 to 5A. With precise control and programmable features, this power supply is ideal for various applications in automation, electronics, and electrical industries.

Features & Benefits


• Programmable DC bench power supply

• 175W power rating for reliable performance

• Digital display for accurate monitoring

• Voltage output range of 0 to 35V for versatility|

Applications


• Suitable for laboratory testing and experiments

• Ideal for use in research and development projects

• Can be used in educational settings for hands-on learning experiences

Can it be used for testing electronic circuits?


Yes, this bench power supply is ideal for testing electronic circuits with its precise voltage and current control.

Will it work for powering small electronic devices?


Yes, it can be used to power a variety of small electronic devices with its adjustable voltage and current settings.

Is it suitable for educational purposes?


Yes, this bench power supply is suitable for educational settings to teach students about power supply units and electronics testing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy