Aim-TTi Digital Bench Power Supply, 1-Output 0 V ac to 15V, 75 W, 5 A Max, UKAS
- RS Stock No.:
- 810-5608
- Mfr. Part No.:
- EL155R
- Brand:
- Aim-TTi
Subtotal (1 unit)*
£375.98
(exc. VAT)
£451.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 08 June 2026
- Plus 3 unit(s) shipping from 18 June 2026
- Plus 5 unit(s) shipping from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £375.98 |
*price indicative
- RS Stock No.:
- 810-5608
- Mfr. Part No.:
- EL155R
- Brand:
- Aim-TTi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aim-TTi | |
| Product Type | Bench Power Supply | |
| Maximum Output Current | 5A | |
| Number of Outputs | 1 | |
| Maximum Output Voltage | 15V | |
| Power | 75W | |
| Minimum Supply Voltage | 230V ac | |
| Plug Type | IEC 320 | |
| Maximum Supply Voltage | 230V ac | |
| Output Type | Linear | |
| Digital/Analogue | Digital | |
| Supported Number of Displays | 2 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Minimum Output Voltage | 0V ac | |
| Calibrated | UKAS | |
| Minimum Output Current | 5A | |
| Select all | ||
|---|---|---|
Brand Aim-TTi | ||
Product Type Bench Power Supply | ||
Maximum Output Current 5A | ||
Number of Outputs 1 | ||
Maximum Output Voltage 15V | ||
Power 75W | ||
Minimum Supply Voltage 230V ac | ||
Plug Type IEC 320 | ||
Maximum Supply Voltage 230V ac | ||
Output Type Linear | ||
Digital/Analogue Digital | ||
Supported Number of Displays 2 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Minimum Output Voltage 0V ac | ||
Calibrated UKAS | ||
Minimum Output Current 5A | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Aim-TTi bench power supply, Laboratory Power Supply, EL155R - 0 to 15V Output Voltage
This laboratory power supply by Aim-TTi offers a precision power output for various applications. With a linear power supply type, it provides a 0 to 5A output current range, making it suitable for demanding tasks in electronics and automation. The power supply operates at a power rating of 75W and features binding post terminals for secure connections.
Features & Benefits
• Digital power supply with a 0 to 15V output voltage range
• Linear regulation for precise performance
• Silent cooling system for noise-free operation
• Safety binding-post terminals for secure connections
• 230V AC input for versatile usage
Applications
• Ideal for laboratory testing and development
• Suitable for electronics prototyping
• Essential for educational purposes in schools or universities
Can it provide a stable output voltage for sensitive electronic components?
Yes, it offers precise voltage control for delicate components.
Will it operate quietly in a lab environment?
Yes, the power supply is designed for silent cooling, making it suitable for quiet lab settings.
Is the product suitable for industrial automation applications?
Yes, with its linear regulation and precise control, it is ideal for industrial automation needs.
Related links
- Aim-TTi Digital Bench Power Supply 75 W UKAS
- Aim-TTi Digital Bench Power Supply 75 W, 5 A Max
- Aim-TTi Digital Bench Power Supply 75 W RSCAL
- Aim-TTi Digital Bench Power Supply 75 W UKAS
- Aim-TTi Digital Bench Power Supply 90 W UKAS
- Aim-TTi Digital Bench Power Supply 360 W UKAS
- Aim-TTi Digital Bench Power Supply 60 W UKAS
- Aim-TTi Digital Bench Power Supply 175 W UKAS


