RS PRO Analogue Switching Power Supply, 1-Output 4 V to 40V, 720 W, 54 A Max, UKAS

Subtotal (1 unit)*

£2,073.64

(exc. VAT)

£2,488.37

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 1 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,073.64

*price indicative

RS Stock No.:
252-2017
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Switching Power Supply

Maximum Output Current

54A

Maximum Output Voltage

40V

Number of Outputs

1

Power

720W

Output Type

Analog, Digital

Digital/Analogue

Analogue

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Width

142mm

Standards/Approvals

RoHS

Depth

350mm

Height

124mm

Calibrated

UKAS

Minimum Output Voltage

4V

Minimum Output Current

59mA

RS PRO Programmable Switching Multi Range D.C Power Supply


From RS PRO this is the programmable switching DC bench power supply, single output, multi range. The programmable switching power supply provides the configuration of voltage and current within the power range due to having the multi range feature. A bonus to this bench power supply is that you can connect multiple units in series (up to 2 units) and parallel (up to 3 units) allowing the increase of voltage or a higher current output broadening the application coverage plus, is a cost saving, as you do not need to use various other models for work requiring different power needs. This model is a truly versatile multi range programmable switching power supply with a wealth of features and application opportunities.

Features & Benefits


  • Single output power supply

  • Can be connected in Series for two units

  • Can be connected in Parallel – maximum three units

  • C.V/C.C Priority mode - DUT protection

  • Bleeder control, internal resistance, panel lock functions

  • Adjustable slew rate

  • High efficiency and high-power density

  • 1/3 Rack mount size design

  • Standard interface, LAN, USB, analogue control interface

  • Optional interface, GPIB -USB adaptor

  • Size 142 mm wide, 124 mm high, 350 mm depth, weight 5.3 kg

  • Fan with thermal sensing control

  • Applications


  • Laboratories and educational facilities

  • Product testing, quality assurance

  • Service operation

  • Post-sales support

  • Product development

  • Debugging

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links