Teledyne LeCroy Digital Bench Power Supply, 1-Output 0 V to 30V, 720 W, 72 A Max, UKAS

Subtotal (1 unit)*

£3,030.00

(exc. VAT)

£3,636.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,030.00

*price indicative

RS Stock No.:
267-7981
Mfr. Part No.:
T3PS30721P
Brand:
Teledyne LeCroy
Find similar products by selecting one or more attributes.
Select all

Brand

Teledyne LeCroy

Product Type

Bench Power Supply

Maximum Output Voltage

30V

Number of Outputs

1

Maximum Output Current

72A

Power

720W

Minimum Supply Voltage

0V

Output Type

Programmable DC Power Supply

Maximum Supply Voltage

60V

Digital/Analogue

Digital

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Depth

362mm

Height

145mm

Standards/Approvals

RoHS

Width

213mm

Minimum Output Current

72A

Calibrated

UKAS

Minimum Output Voltage

0V

COO (Country of Origin):
TW
The Teledyne LeCroy Bench Power Supplies are single output multi range programmable switching DC Power Supplies. The multi range feature allows for a flexible and efficient configuration of voltage and current within the rated power range. The adjustable slew rates for the level transition of both current and voltage available.

High efficiency

High power density

3 years warranty as standard

Fully programmable via LAN and USB interface

Related links