Teledyne LeCroy T3PS Series Digital Bench Power Supply, 0 → 30V, 0 → 5A, 1-Output, 150W - UKAS Calibrated

Subtotal (1 unit)*

£787.05

(exc. VAT)

£944.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£787.05

*price indicative

RS Stock No.:
215-0344
Mfr. Part No.:
T3PS30051P
Brand:
Teledyne LeCroy
Find similar products by selecting one or more attributes.
Select all

Brand

Teledyne LeCroy

Series

T3PS

Model Number

T3PS30051P

Number of Outputs

1

Calibrated

UKAS

Output Voltage

0 → 30V

Output Current

0 → 5A

Power Rating

150W

Bench Power Supply Type

Programmable DC Power Supply

Type

Programmable Linear Power Supply

Digital/Analogue

Digital

COO (Country of Origin):
CN
The Teledyne LeCroy T3PS30051P Programmable Linear DC Power Supply has a 2.8 inch TFT-LCD display, features remote computer control capability, and real time wave display, to deliver high performance and ease-of-use capable of delivering up to 30 V.

4-wire SENSE compensation mode function
High Resolution and High Precision Output
Low ripple and noise
Low voltage overshoot
Fast transient response time

Related links