Teledyne LeCroy T3PS Series Digital Bench Power Supply, 20V, 5A, 1-Output, 100W - UKAS Calibrated
- RS Stock No.:
- 267-7958
- Mfr. Part No.:
- T3PS20051P
- Brand:
- Teledyne LeCroy
Subtotal (1 unit)*
£1,862.70
(exc. VAT)
£2,235.24
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,862.70 |
*price indicative
- RS Stock No.:
- 267-7958
- Mfr. Part No.:
- T3PS20051P
- Brand:
- Teledyne LeCroy
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Series | T3PS | |
| Model Number | T3PS20051P | |
| Number of Outputs | 1 | |
| Calibrated | UKAS | |
| Output Voltage | 20V | |
| Output Current | 5A | |
| Power Rating | 100W | |
| Bench Power Supply Type | DC Power Source | |
| Type | Programmable DC Power Supply | |
| Digital/Analogue | Digital | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Series T3PS | ||
Model Number T3PS20051P | ||
Number of Outputs 1 | ||
Calibrated UKAS | ||
Output Voltage 20V | ||
Output Current 5A | ||
Power Rating 100W | ||
Bench Power Supply Type DC Power Source | ||
Type Programmable DC Power Supply | ||
Digital/Analogue Digital | ||
- COO (Country of Origin):
- TW
This series has the low output noise (< 1.2 mVrms) and fast transient response characteristics (< 100 μs) of conventional linear power supplies. It also provides constant voltage and constant current priority output modes, and the series can also set the voltage and current rising/falling slew rates separately, and the delay time for the output to be turned on and off. The T3PS series has four current levels and two voltage levels to provide users with high-precision measurements. The Data Logger function can be used for long-term measurement and recording of IoT devices, portable devices, wearable devices, and sensor components. The recorded data can be stored via the USB interface. The T3PS series is capable of measuring the subtle current changes of the DUT even when the device enters the sleep or standby mode.
The T3PS series provides the Test Sequence function to allow users to arbitrarily define output waveforms. Different waveform parameters such as rise/fall time can be directly set and edited either via computer remotely, on the front panel or the CSV file. In addition, the OCP Delay function of the T3PS series allows users to flexibly adjust the over-current protection parameters based on DUT requirements. The T3PS Series also supports temperature measurement using a K Type Thermocouple, the temperature range can be measured from -200°C to +1372°C. Standard communication interfaces include USB, LAN, RS-232 and RS-485.
The T3PS series provides the Test Sequence function to allow users to arbitrarily define output waveforms. Different waveform parameters such as rise/fall time can be directly set and edited either via computer remotely, on the front panel or the CSV file. In addition, the OCP Delay function of the T3PS series allows users to flexibly adjust the over-current protection parameters based on DUT requirements. The T3PS Series also supports temperature measurement using a K Type Thermocouple, the temperature range can be measured from -200°C to +1372°C. Standard communication interfaces include USB, LAN, RS-232 and RS-485.
Features and Benefits
2.4" TFT-LCD Panel
Preset memory function
Output ON/OFF delay function
CV, CC priority start function (prevents overshoot with output ON)
Adjustable voltage and current slew rates
Bleeder circuit ON/OFF setting (to prevent over-discharging of batteries)
OVP, OCP, AC Alarm and OTP protection
Supports test sequence
Built-in USB, RS-232/485 and LAN interface
Web server monitoring and control (The function is activated when connecting to LAN Interface)
Preset memory function
Output ON/OFF delay function
CV, CC priority start function (prevents overshoot with output ON)
Adjustable voltage and current slew rates
Bleeder circuit ON/OFF setting (to prevent over-discharging of batteries)
OVP, OCP, AC Alarm and OTP protection
Supports test sequence
Built-in USB, RS-232/485 and LAN interface
Web server monitoring and control (The function is activated when connecting to LAN Interface)
Related links
- Teledyne LeCroy T3PS Series Digital Bench Power Supply 5A 100W - RS Calibrated
- Teledyne LeCroy T3PS Series Digital Bench Power Supply 5A 100W
- Teledyne LeCroy T3PS Series Digital Bench Power Supply 1A 100W - UKAS Calibrated
- Keithley 2200 Series Digital Bench Power Supply 5A 100W - UKAS Calibrated
- Teledyne LeCroy T3PS Series Digital Bench Power Supply 0 → 5A 150W - UKAS Calibrated
- Teledyne LeCroy T3PS Series Digital Bench Power Supply 1A 100W - RS Calibrated
- Teledyne LeCroy T3PS Series Digital Bench Power Supply 1A 100W
- Keithley 2200 Series Digital Bench Power Supply 5A 100W - RS Calibrated


