Teledyne LeCroy Digital Bench Power Supply, 1-Output 0 V to 80V, 720 W, 27 A Max, RSCAL
- RS Stock No.:
- 267-8011
- Mfr. Part No.:
- T3PS80271P
- Brand:
- Teledyne LeCroy
Subtotal (1 unit)*
£3,008.00
(exc. VAT)
£3,609.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,008.00 |
*price indicative
- RS Stock No.:
- 267-8011
- Mfr. Part No.:
- T3PS80271P
- Brand:
- Teledyne LeCroy
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Product Type | Bench Power Supply | |
| Maximum Output Voltage | 80V | |
| Number of Outputs | 1 | |
| Maximum Output Current | 27A | |
| Power | 720W | |
| Output Type | Programmable DC Power Supply | |
| Minimum Operating Temperature | 0°C | |
| Digital/Analogue | Digital | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Calibrated | RSCAL | |
| Minimum Output Current | 0A | |
| Minimum Output Voltage | 0V | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Product Type Bench Power Supply | ||
Maximum Output Voltage 80V | ||
Number of Outputs 1 | ||
Maximum Output Current 27A | ||
Power 720W | ||
Output Type Programmable DC Power Supply | ||
Minimum Operating Temperature 0°C | ||
Digital/Analogue Digital | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Calibrated RSCAL | ||
Minimum Output Current 0A | ||
Minimum Output Voltage 0V | ||
- COO (Country of Origin):
- TW
The Teledyne LeCroy Bench Power Supplies are single output multi range programmable switching DC Power Supplies. The multi range feature allows for a flexible and efficient configuration of voltage and current within the rated power range. The adjustable slew rates for the level transition of both current and voltage available.
High efficiency
High power density
3 years warranty as standard
Fully programmable via LAN and USB interface
Related links
- Teledyne LeCroy Digital Bench Power Supply 720 W
- Teledyne LeCroy Digital Bench Power Supply 720 W
- Teledyne LeCroy Digital Bench Power Supply 720 W
- Teledyne LeCroy Digital Bench Power Supply 150 W
- Teledyne LeCroy Digital Bench Power Supply 108 W
- Teledyne LeCroy Digital Bench Power Supply 360 W
- Teledyne LeCroy Digital Bench Power Supply 128 W
- Teledyne LeCroy Digital Bench Power Supply 100 W


