Teledyne LeCroy Digital Bench Power Supply, 1-Output 0 V to 160V, 720 W, 14.4 A Max, UKAS

Subtotal (1 unit)*

£3,310.00

(exc. VAT)

£3,972.00

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,310.00

*price indicative

RS Stock No.:
267-7950
Mfr. Part No.:
T3PS160141P
Brand:
Teledyne LeCroy
Find similar products by selecting one or more attributes.
Select all

Brand

Teledyne LeCroy

Product Type

Bench Power Supply

Maximum Output Voltage

160V

Number of Outputs

1

Maximum Output Current

14.4A

Power

720W

Minimum Supply Voltage

85V ac

Maximum Supply Voltage

265V ac

Output Type

Programmable DC Power Supply

Digital/Analogue

Digital

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Depth

362mm

Height

124mm

Width

142mm

Minimum Output Current

14.4A

Minimum Output Voltage

0V

Calibrated

UKAS

COO (Country of Origin):
TW
The Teledyne LeCroy Bench Power Supplies are single output multi range programmable switching DC Power Supplies. The multi range feature allows for a flexible and efficient configuration of voltage and current within the rated power range. The adjustable slew rates for the level transition of both current and voltage available.

High efficiency

High power density

3 years warranty as standard

Fully programmable via LAN and USB interface

Related links