RS PRO Switching Power Supply, 0 → 150V, 10A, 1-Output, 1.5kW - RS Calibrated
- RS Stock No.:
- 252-2009
- Brand:
- RS PRO
Subtotal (1 unit)*
£2,303.50
(exc. VAT)
£2,764.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 4 unit(s) shipping from 08 January 2026
- Plus 1 unit(s) shipping from 09 February 2026
- Plus 4 unit(s) shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,303.50 |
*price indicative
- RS Stock No.:
- 252-2009
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Model Number | PSU 150-10 | |
| Number of Outputs | 1 | |
| Rack Units | 1 U | |
| Calibrated | RSCAL | |
| Output Voltage | 0 → 150V | |
| Output Current | 10A | |
| Power Rating | 1.5kW | |
| Bench Power Supply Type | Programmable DC Power Supply | |
| Type | Analogue, Digital | |
| Maximum Temperature | 50°C | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Model Number PSU 150-10 | ||
Number of Outputs 1 | ||
Rack Units 1 U | ||
Calibrated RSCAL | ||
Output Voltage 0 → 150V | ||
Output Current 10A | ||
Power Rating 1.5kW | ||
Bench Power Supply Type Programmable DC Power Supply | ||
Type Analogue, Digital | ||
Maximum Temperature 50°C | ||
Minimum Temperature 0°C | ||
- COO (Country of Origin):
- TW
RS PRO Programmable Switching D.C Power Supply UKAS
From RS PRO this is the programmable switching DC bench power supply with a high-power density design plus compatible with a 19-inch Rack mount and UKAS Calibrated. The programmable switching power supply is a single power output DC power supply, ideal for test system installations and system integration and has excellent voltage and current control systems. This RS PRO power supply is suitable for various test conditions and DUTs which include electronic testing, micro-resistors, relays, shunt resistors, and automotive electronic testing. A bonus to this bench power supply is that by using the same model of the unit with series and parallel connections you can increase the total output power, current or voltage. This model is a truly versatile power supply with a wealth of features and application opportunities.
Features & Benefits
- Single output power supply
- Can be connected in Series for two units
- Can be connected in Parallel – maximum four units
- C.V/C.C Priority mode for battery and LED industry
- Three sets of pre-set function
- Bleeder control, internal resistance, panel lock functions
- Adjustable slew rate
- High efficiency and high-power density
- 19-inch Rack mount size design
- Standard interface, LAN, RS-232, RS-485, USB device/host, analogue control interface
- Optional interface, GPIB/isolated analogue control interface
- sequential output function, built-in 8 template wave forms
- Forced air-cooling fan
- Size 423 mm wide, 43.6 mm high, 447.2 mm depth, weight 8.7 kg
- OVP, OCP, OHP, UVL, AC Fail and fan fail protection
Applications
- Primary input of DC/DC convertor
- Servomotor manufacturing equipment
- Aging test equipment for capacitors and diodes
- Power supply for communications equipment
- Electronic components testing
- Micro resistors, relays, shunt resistors
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Switching Power Supply 10A 1.5kW - UKAS Calibrated
- RS PRO Switching Power Supply 10A 1.5kW
- Keysight Technologies N5700 Series Digital Bench Power Supply 10A 1.5kW
- Keysight Technologies N5700 Series Bench Power Supply 10A 1.5kW
- BK Precision 9206B Series Bench Power Supply 10A 600W
- BK Precision 9206B Series Bench Power Supply 10A 600W - RS Calibrated
- EA Elektro-Automatik EA-PSI 10000 Series Bench Power Supply 0 → 10A 1.5kW - RS
- RS PRO Switching Power Supply 54A 720W - RS Calibrated


