RS PRO Analogue Switching Power Supply, 1-Output 4 V to 40V, 720 W, 54 A Max, RSCAL
- RS Stock No.:
- 252-2016
- Brand:
- RS PRO
Subtotal (1 unit)*
£2,051.64
(exc. VAT)
£2,461.97
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £2,051.64 |
*price indicative
- RS Stock No.:
- 252-2016
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Switching Power Supply | |
| Maximum Output Current | 54A | |
| Maximum Output Voltage | 40V | |
| Number of Outputs | 1 | |
| Power | 720W | |
| Output Type | Analog, Digital | |
| Digital/Analogue | Analogue | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Depth | 350mm | |
| Height | 124mm | |
| Width | 142mm | |
| Calibrated | RSCAL | |
| Minimum Output Current | 59mA | |
| Minimum Output Voltage | 4V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Switching Power Supply | ||
Maximum Output Current 54A | ||
Maximum Output Voltage 40V | ||
Number of Outputs 1 | ||
Power 720W | ||
Output Type Analog, Digital | ||
Digital/Analogue Analogue | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Depth 350mm | ||
Height 124mm | ||
Width 142mm | ||
Calibrated RSCAL | ||
Minimum Output Current 59mA | ||
Minimum Output Voltage 4V | ||
- COO (Country of Origin):
- TW
RS PRO Programmable Switching Multi Range D.C Power Supply
From RS PRO this is the programmable switching DC bench power supply, single output, multi range. The programmable switching power supply provides the configuration of voltage and current within the power range due to having the multi range feature. A bonus to this bench power supply is that you can connect multiple units in series (up to 2 units) and parallel (up to 3 units) allowing the increase of voltage or a higher current output broadening the application coverage plus, is a cost saving, as you do not need to use various other models for work requiring different power needs. This model is a truly versatile multi range programmable switching power supply with a wealth of features and application opportunities.
Features & Benefits
Applications
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Analogue Switching Power Supply 720 W
- RS PRO Analogue Switching Power Supply 1500 W
- RS PRO Analogue Bench Power Supply 720 W
- Keysight Technologies Analogue Bench Power Supply 720 W
- Keysight Technologies Analogue Bench Power Supply 1.52 kW
- Teledyne LeCroy Digital Bench Power Supply 720 W
- Teledyne LeCroy Digital Bench Power Supply 720 W
- Teledyne LeCroy Digital Bench Power Supply 720 W


