RS PRO Analogue Bench Power Supply, 0 → 800V, 0 → 2.88A, 720W
- RS Stock No.:
- 642-972
- Brand:
- RS PRO
Subtotal (1 unit)*
£1,788.16
(exc. VAT)
£2,145.79
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 4 unit(s) shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,788.16 |
*price indicative
- RS Stock No.:
- 642-972
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Output Voltage | 0 → 800V | |
| Output Current | 0 → 2.88A | |
| Power Rating | 720W | |
| Digital/Analogue | Analogue | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Output Voltage 0 → 800V | ||
Output Current 0 → 2.88A | ||
Power Rating 720W | ||
Digital/Analogue Analogue | ||
- COO (Country of Origin):
- TW
The RS Pro Bench Power Supplies is a multi-range voltage and current combinations in one power supply. It has an adjustable slew rate and supports series or parallel operation. It has high-efficiency and high-power density.
Rack Mounting
Voltage 0 to 800V
Current 0 to 2.88A
Power 720W
Voltage 0 to 800V
Current 0 to 2.88A
Power 720W
Related links
- Keithley 2260B Series Digital Bench Power Supply 0 → 2.88A 720W - RS Calibrated
- Keithley 2260B Series Digital Bench Power Supply 0 → 2.88A 720W - UKAS Calibrated
- RS PRO Analogue 0 → 800V 1-Output, 360W
- RS PRO Analogue 0 → 800V 1-Output, 1080W
- RS PRO Analogue 0 → 800V 1-Output, 1080W - UKAS Calibrated
- RS PRO Analogue 0 → 800V 1-Output, 360W - RS Calibrated
- RS PRO Analogue 0 → 800V 1-Output, 1080W - RS Calibrated
- RS PRO Analogue 0 → 800V 1-Output, 360W - UKAS Calibrated


