Keithley 2260B Series Digital Bench Power Supply, 0 → 800V, 0 → 2.88A, 1-Output, 720W - UKAS Calibrated
- RS Stock No.:
- 895-8770
- Mfr. Part No.:
- 2260B-800-2
- Brand:
- Keithley
Subtotal (1 unit)*
£3,549.40
(exc. VAT)
£4,259.28
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
- Plus 1 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,549.40 |
*price indicative
- RS Stock No.:
- 895-8770
- Mfr. Part No.:
- 2260B-800-2
- Brand:
- Keithley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keithley | |
| Series | 2260B | |
| Model Number | 2260B-800-2 | |
| Number of Outputs | 1 | |
| Calibrated | UKAS | |
| Output Voltage | 0 → 800V | |
| Output Current | 0 → 2.88A | |
| Power Rating | 720W | |
| Number of Displays | 1 | |
| Bench Power Supply Type | Programmable DC Power Supply | |
| Type | Digital | |
| Digital/Analogue | Digital | |
| Input Connector | IEC 320 | |
| Select all | ||
|---|---|---|
Brand Keithley | ||
Series 2260B | ||
Model Number 2260B-800-2 | ||
Number of Outputs 1 | ||
Calibrated UKAS | ||
Output Voltage 0 → 800V | ||
Output Current 0 → 2.88A | ||
Power Rating 720W | ||
Number of Displays 1 | ||
Bench Power Supply Type Programmable DC Power Supply | ||
Type Digital | ||
Digital/Analogue Digital | ||
Input Connector IEC 320 | ||
- COO (Country of Origin):
- CN
Keithley 2260B-800-2 Programmable Power Supply, 720W, 1 Output, 0 → 800V, 2.88A
Keithley Series 2260B programmable DC power supplies have constant power outputs to provide a flexible range of voltage and current output combinations. The wide range of output voltages and currents, together with multiple interfaces, make possible applications ranging from environmental test, stress test and accelerated life testing to LED and high power component testing, automotive testing, battery research and test, and production test. If greater output is required then models can be combined in series or parallel and controlled using a master-slave configuration. In such cases the power supply defined as the master unit will show the total voltage and current.
• Sources wide range of voltages and currents
• Models can be combined to expand outputs
• Prevents damage from inrush current
• Constant current priority setting
• Programmable output resistance
• Delivered power is displayed with either output current or output voltage
• Choice of analog control, USB interface or LAN interface
• Save on bench and test system space
• Sources wide range of voltages and currents
• Models can be combined to expand outputs
• Prevents damage from inrush current
• Constant current priority setting
• Programmable output resistance
• Delivered power is displayed with either output current or output voltage
• Choice of analog control, USB interface or LAN interface
• Save on bench and test system space
Features and Benefits
• Single output, high power density, system power supply
• 360 W, 720 W and 1080 W versions with voltage up to 800 V and current up to 108 A
• Programmable voltage or current rise and fall times preventing damage from inrush current to low impedance loads
• Constant current priority setting reduces voltage and current overshoot when powering LEDs
• Simulate a batterys output with a programmable output resistance
• Choose from analog control, USB, LAN, or an optional GPIB interface for automated control
• Save bench and test system space: six 71mm wide 360 W units or three 142 mm wide 720 W units or two 214 mm wide 1080 W units fit in a standard rack width
• Ability to combine two of same model in series or three in parallel to increase voltage / current
• Three-year warranty
• KickStart Software support
• 360 W, 720 W and 1080 W versions with voltage up to 800 V and current up to 108 A
• Programmable voltage or current rise and fall times preventing damage from inrush current to low impedance loads
• Constant current priority setting reduces voltage and current overshoot when powering LEDs
• Simulate a batterys output with a programmable output resistance
• Choose from analog control, USB, LAN, or an optional GPIB interface for automated control
• Save bench and test system space: six 71mm wide 360 W units or three 142 mm wide 720 W units or two 214 mm wide 1080 W units fit in a standard rack width
• Ability to combine two of same model in series or three in parallel to increase voltage / current
• Three-year warranty
• KickStart Software support
Accessories
PSU Accessories
Rack Mount Kits
RS Stock No. 2409944 2260B-RMK-EIA (Rack Mount Kit)
Software Options
Kickstart www.tek.com/en/products/keithley/keithley-control-software-bench-instruments/kickstart
Rack Mount Kits
RS Stock No. 2409944 2260B-RMK-EIA (Rack Mount Kit)
Software Options
Kickstart www.tek.com/en/products/keithley/keithley-control-software-bench-instruments/kickstart
Software Updates
KickStart www.tek.com/en/products/keithley/keithley-control-software-bench-instruments/kickstart
For full list of accessories, application and software options, please see datasheet
Keep your instrument up to date and to enhance the functionality, please visit Tektronix website for the latest software updates at https://www.tek.com/en/products/software
For full list of accessories, application and software options, please see datasheet
Keep your instrument up to date and to enhance the functionality, please visit Tektronix website for the latest software updates at https://www.tek.com/en/products/software
Applications
Automotive
Battery Testing
Embedded Design
Power Measurements and Analysis
Education
Manufacturing test/troubleshooting
Battery Testing
Embedded Design
Power Measurements and Analysis
Education
Manufacturing test/troubleshooting
Keithley Power Supplies
Related links
- Keithley 2260B Series Digital Bench Power Supply 0 → 2.88A 720W - RS Calibrated
- Keithley 2260B Series Digital Bench Power Supply 2.88A 720W
- Keithley 2260B Series Digital Bench Power Supply 0 → 1.44A 360W - UKAS Calibrated
- Keithley 2260B Series Digital Bench Power Supply 0 → 1.44A 360W - RS Calibrated
- Keithley 2260B Series Digital Bench Power Supply 27A 720W - UKAS Calibrated
- Keithley 2260B Series Digital Bench Power Supply 72A 720W - UKAS Calibrated
- Keithley 2260B Series Digital Bench Power Supply 27A 720W - RS Calibrated
- Keithley 2260B Series Digital Bench Power Supply 72A 720W - RS Calibrated


