RS PRO Analogue, Digital Bench Power Supply, 0 → 800V, 0 → 1.44A, 1-Output, 360W - UKAS Calibrated
- RS Stock No.:
- 561-267
- Brand:
- RS PRO
Subtotal (1 unit)*
£1,648.67
(exc. VAT)
£1,978.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,648.67 |
*price indicative
- RS Stock No.:
- 561-267
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Rack Units | 1/6 | |
| Number of Outputs | 1 | |
| Calibrated | UKAS | |
| Supply Voltage | 85 → 265V ac | |
| Output Voltage | 0 → 800V | |
| Output Current | 0 → 1.44A | |
| Power Rating | 360W | |
| Bench Power Supply Type | Multi Range DC Power Supply | |
| Digital/Analogue | Analogue, Digital | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Rack Units 1/6 | ||
Number of Outputs 1 | ||
Calibrated UKAS | ||
Supply Voltage 85 → 265V ac | ||
Output Voltage 0 → 800V | ||
Output Current 0 → 1.44A | ||
Power Rating 360W | ||
Bench Power Supply Type Multi Range DC Power Supply | ||
Digital/Analogue Analogue, Digital | ||
- COO (Country of Origin):
- TW
RS PRO Multi-Range D.C. Power Supply – 800V, 360W
Unleash the full potential of your projects with the RS PRO Multi-Range Programmable Switching D.C. Power Supply, a powerhouse designed for versatility and precision. Boasting an impressive voltage range of 0-800V and a current range of 0-1.44A, this power supply delivers a robust 360W output power, making it ideal for a broad spectrum of applications. Whether youre working in research labs, testing environments, or industrial settings, this tool adapts to your needs with ease.
Achieve unparalleled precision with adjustable slew rates, allowing for smooth and accurate voltage and current level adjustments. The C.V/C.C priority selection feature ensures optimal protection for your Device Under Test (DUT), safeguarding your sensitive equipment against unexpected power fluctuations.
Safety is a top priority with the RS PRO Multi-Range Power Supply. It comes equipped with essential protections like Over Voltage Protection (OVP) and Over-Current Protection (OCP), giving you peace of mind during critical operations. For those seeking performance, reliability, and protection, the RS PRO Multi-Range D.C. Power Supply is the go-to solution, built to meet the demands of modern power management.
Achieve unparalleled precision with adjustable slew rates, allowing for smooth and accurate voltage and current level adjustments. The C.V/C.C priority selection feature ensures optimal protection for your Device Under Test (DUT), safeguarding your sensitive equipment against unexpected power fluctuations.
Safety is a top priority with the RS PRO Multi-Range Power Supply. It comes equipped with essential protections like Over Voltage Protection (OVP) and Over-Current Protection (OCP), giving you peace of mind during critical operations. For those seeking performance, reliability, and protection, the RS PRO Multi-Range D.C. Power Supply is the go-to solution, built to meet the demands of modern power management.
Features and Benefits
Multi-range Voltage & Current Combinations in One Power Supply
Voltage Rating: 800V
Output Power Rating: 360W
Current: 1.44A
C.V / C.C Priority Mode
Adjustable Slew rate
Series/ Parallel Operation (2 units in Series, 3 units in parallel)
High Efficiency and High-Power Density
1/6, 19 in. Rack Mount Size
Standard Interface: USB, LAN, Analog Control
Optional Interface: GPIB-USB Adaptor, RS232-USB cable
LabView Driver
OVP and OCP for device safety
Voltage Rating: 800V
Output Power Rating: 360W
Current: 1.44A
C.V / C.C Priority Mode
Adjustable Slew rate
Series/ Parallel Operation (2 units in Series, 3 units in parallel)
High Efficiency and High-Power Density
1/6, 19 in. Rack Mount Size
Standard Interface: USB, LAN, Analog Control
Optional Interface: GPIB-USB Adaptor, RS232-USB cable
LabView Driver
OVP and OCP for device safety
Applications
Research & Development
Testing & Validation
Electronics
Telecommunications
Education & Training
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Keithley 2260B Series Digital Bench Power Supply 0 → 1.44A 360W - UKAS Calibrated
- RS PRO Analogue 0 → 800V 1-Output, 360W - RS Calibrated
- RS PRO Analogue 0 → 800V 1-Output, 360W
- Teledyne LeCroy T3PS Series Digital Bench Power Supply 0 → 1.44A 360W - UKAS
- Keithley 2260B Series Digital Bench Power Supply 0 → 1.44A 360W - RS Calibrated
- Teledyne LeCroy T3PS Series Digital Bench Power Supply 0 → 1.44A 360W
- Teledyne LeCroy T3PS Series Digital Bench Power Supply 0 → 1.44A 360W - RS
- RS PRO Analogue 0 → 160V 1-Output, 360W - UKAS Calibrated


