Teledyne LeCroy T3PS Series Digital Bench Power Supply, 0 → 800V, 0 → 1.44A, 1-Output, 360W - RS

Subtotal (1 unit)*

£3,062.80

(exc. VAT)

£3,675.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,062.80

*price indicative

RS Stock No.:
267-8003
Mfr. Part No.:
T3PS800011P
Brand:
Teledyne LeCroy
Find similar products by selecting one or more attributes.
Select all

Brand

Teledyne LeCroy

Series

T3PS

Model Number

T3PS800011P

Number of Outputs

1

Calibrated

RSCAL

Output Voltage

0 → 800V

Output Current

0 → 1.44A

Power Rating

360W

Bench Power Supply Type

DC Power Source

Type

Programmable DC Power Supply

Digital/Analogue

Digital

COO (Country of Origin):
TW
The Teledyne LeCroy Bench Power Supplies are single output multi range programmable switching DC Power Supplies. The multi range feature allows for a flexible and efficient configuration of voltage and current within the rated power range. The adjustable slew rates for the level transition of both current and voltage available.

High efficiency
High power density
3 years warranty as standard
Fully programmable via LAN and USB interface

Related links