Teledyne LeCroy T3PS Series Digital Bench Power Supply, 0 → 800V, 0 → 1.44A, 1-Output, 360W - UKAS
- RS Stock No.:
- 267-8004
- Mfr. Part No.:
- T3PS800011P
- Brand:
- Teledyne LeCroy
Subtotal (1 unit)*
£3,084.80
(exc. VAT)
£3,701.76
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,084.80 |
*price indicative
- RS Stock No.:
- 267-8004
- Mfr. Part No.:
- T3PS800011P
- Brand:
- Teledyne LeCroy
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Series | T3PS | |
| Model Number | T3PS800011P | |
| Number of Outputs | 1 | |
| Calibrated | UKAS | |
| Output Voltage | 0 → 800V | |
| Output Current | 0 → 1.44A | |
| Power Rating | 360W | |
| Bench Power Supply Type | DC Power Source | |
| Type | Programmable DC Power Supply | |
| Digital/Analogue | Digital | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Series T3PS | ||
Model Number T3PS800011P | ||
Number of Outputs 1 | ||
Calibrated UKAS | ||
Output Voltage 0 → 800V | ||
Output Current 0 → 1.44A | ||
Power Rating 360W | ||
Bench Power Supply Type DC Power Source | ||
Type Programmable DC Power Supply | ||
Digital/Analogue Digital | ||
- COO (Country of Origin):
- TW
The Teledyne LeCroy Bench Power Supplies are single output multi range programmable switching DC Power Supplies. The multi range feature allows for a flexible and efficient configuration of voltage and current within the rated power range. The adjustable slew rates for the level transition of both current and voltage available.
High efficiency
High power density
3 years warranty as standard
Fully programmable via LAN and USB interface
High power density
3 years warranty as standard
Fully programmable via LAN and USB interface
Related links
- Teledyne LeCroy T3PS Series Digital Bench Power Supply 0 → 1.44A 360W
- Teledyne LeCroy T3PS Series Digital Bench Power Supply 0 → 1.44A 360W - RS
- RS PRO Analogue 0 → 800V 1-Output, 360W - UKAS Calibrated
- Keithley 2260B Series Digital Bench Power Supply 0 → 1.44A 360W - UKAS Calibrated
- Teledyne LeCroy T3PS Series Digital Bench Power Supply 0 → 4.5A 360W - UKAS
- RS PRO Analogue 0 → 800V 1-Output, 360W
- RS PRO Analogue 0 → 800V 1-Output, 360W - RS Calibrated
- Keithley 2260B Series Digital Bench Power Supply 0 → 1.44A 360W - RS Calibrated


