RS PRO Analogue, Digital Bench Power Supply, 0 → 160V, 0 → 7.2A, 1-Output, 360W - UKAS Calibrated

Subtotal (1 unit)*

£1,443.36

(exc. VAT)

£1,732.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,443.36

*price indicative

RS Stock No.:
561-257
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Rack Units

1/6

Number of Outputs

1

Calibrated

UKAS

Output Voltage

0 → 160V

Supply Voltage

85 → 265V ac

Output Current

0 → 7.2A

Power Rating

360W

Bench Power Supply Type

Programmable DC Power Supply

Digital/Analogue

Analogue, Digital

COO (Country of Origin):
TW

RS PRO Multi-Range D.C Power Supply – 160V, 360W


Unleash the full potential of your projects with the RS PRO Multi-Range Programmable Switching D.C. Power Supply, a powerhouse designed for versatility and precision. Boasting an impressive voltage range of 0-160V and a current range of 0-7.2A, this power supply delivers a robust 360W output power, making it ideal for a broad spectrum of applications. Whether you’re working in research labs, testing environments, or industrial settings, this tool adapts to your needs with ease.
Achieve unparalleled precision with adjustable slew rates, allowing for smooth and accurate voltage and current level adjustments. The C.V/C.C priority selection feature ensures optimal protection for your Device Under Test (DUT), safeguarding your sensitive equipment against unexpected power fluctuations.
Safety is a top priority with the RS PRO Multi-Range Power Supply. It comes equipped with essential protections like Over Voltage Protection (OVP) and Over-Current Protection (OCP), giving you peace of mind during critical operations. For those seeking performance, reliability, and protection, the RS PRO Multi-Range D.C. Power Supply is the go-to solution, built to meet the demands of modern power management.

Features and Benefits


Multi-range Voltage & Current Combinations in One Power Supply
Voltage Rating: 160V
Output Power Rating: 360W
Current: 7.2A
C.V / C.C Priority Mode
Adjustable Slew rate
Series/ Parallel Operation (2 units in Series, 3 units in parallel)
High Efficiency and High-Power Density
1/6, 19 in. Rack Mount Size
Standard Interface: USB, LAN, Analog Control
Optional Interface: GPIB-USB Adaptor, RS232-USB cable
LabView Driver
OVP and OCP for device safety

Applications


Research & Development
Testing & Validation
Electronics
Telecommunications
Education & Training

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links