RS PRO Digital Bench Power Supply, 0 → 60V dc, 0 → 6A, 1-Output, 360W - UKAS Calibrated
- RS Stock No.:
- 123-3835
- Brand:
- RS PRO
Subtotal (1 unit)*
£645.11
(exc. VAT)
£774.13
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 108 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £645.11 |
*price indicative
- RS Stock No.:
- 123-3835
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Outputs | 1 | |
| Calibrated | UKAS | |
| Supply Voltage | 115 (±10 %) V ac, 230 (±15 %) V ac | |
| Output Voltage | 0 → 60V dc | |
| Output Current | 0 → 6A | |
| Power Rating | 360W | |
| Number of Displays | 2 | |
| Type | Digital | |
| Bench Power Supply Type | Switching Power Supply | |
| Digital/Analogue | Digital | |
| Output Connector | Plug-In Terminal Block | |
| Maximum Temperature | +40°C | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Outputs 1 | ||
Calibrated UKAS | ||
Supply Voltage 115 (±10 %) V ac, 230 (±15 %) V ac | ||
Output Voltage 0 → 60V dc | ||
Output Current 0 → 6A | ||
Power Rating 360W | ||
Number of Displays 2 | ||
Type Digital | ||
Bench Power Supply Type Switching Power Supply | ||
Digital/Analogue Digital | ||
Output Connector Plug-In Terminal Block | ||
Maximum Temperature +40°C | ||
Minimum Temperature 0°C | ||
- COO (Country of Origin):
- CN
RS PRO Switching DC Power Supplies
From RS PRO, comes a range of high-quality switching power supplies. Being part of the IPS series, these compact high efficiency and high power density power supplies are packed with an array of features for a variety of applications.
This range of switching power supplies feature remote sensing, this adds an extra level of precision by compensating cable losses between loads
This range of switching power supplies feature remote sensing, this adds an extra level of precision by compensating cable losses between loads
Features and benefits:
- LED type meter
- Voltage and current can be displayed at the same time
- High regulation at 0·01% for ensured supply of stable voltage
- Overload and reverse polarity protection
- 0 → 18V, 0 → 36V, 0 → 60V output voltages available in this range of DC power supplies.
- Maximum operating temperature of +40 °C
Applications
These programmable switching power supplies have excellent application use in power-efficient bench-top or portable applications requiring high regulation.
How does a switch-mode power supply work?
Switch-mode power supplies operate by converting AC (alternating current) line power directly into DC (direct current) voltage without requiring a transformer. the raw DC voltage that is produced is then converted into a high-frequency AC signal.
What's included?
- User manual
- Power cord
- Test Lead GTL-230A
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Supplied with
User manual, power cord, test lead
Related links
- RS PRO Digital Bench Power Supply 0 → 6A 360W - RS Calibrated
- RS PRO Digital Bench Power Supply 0 → 10A 360W - UKAS Calibrated
- RS PRO Digital Bench Power Supply 0 → 36A 360W - UKAS Calibrated
- RS PRO Digital Bench Power Supply 0 → 20A 360W - UKAS Calibrated
- Aim-TTi CPX Series Digital Bench Power Supply 0 → 10A 360W - UKAS Calibrated
- RS PRO Digital Bench Power Supply 0 → 30A 360W - UKAS Calibrated
- RS PRO Digital Bench Power Supply 0 → 15A 360W - UKAS Calibrated
- RS PRO Digital Bench Power Supply 6A 360W


