RS PRO Digital Bench Power Supply, 0 → 60V dc, 0 → 6A, 1-Output, 360W - RS Calibrated

Subtotal (1 unit)*

£623.11

(exc. VAT)

£747.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 115 unit(s) ready to ship
  • Plus 1 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£623.11

*price indicative

RS Stock No.:
123-3834
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Outputs

1

Calibrated

RSCAL

Supply Voltage

115 (±10 %) V ac, 230 (±15 %) V ac

Output Voltage

0 → 60V dc

Output Current

0 → 6A

Power Rating

360W

Number of Displays

2

Bench Power Supply Type

Switching Power Supply

Type

Digital

Digital/Analogue

Digital

Output Connector

Plug-In Terminal Block

Maximum Temperature

+40°C

Minimum Temperature

0°C

COO (Country of Origin):
CN

RS PRO Switching DC Power Supplies


From RS PRO, comes a range of high-quality switching power supplies. Being part of the IPS series, these compact high efficiency and high power density power supplies are packed with an array of features for a variety of applications.
This range of switching power supplies feature remote sensing, this adds an extra level of precision by compensating cable losses between loads

Features and benefits:


  • LED type meter

  • Voltage and current can be displayed at the same time

  • High regulation at 0·01% for ensured supply of stable voltage

  • Overload and reverse polarity protection

  • 0 → 18V, 0 → 36V, 0 → 60V output voltages available in this range of DC power supplies.

  • Maximum operating temperature of +40 °C

Applications


These programmable switching power supplies have excellent application use in power-efficient bench-top or portable applications requiring high regulation.

How does a switch-mode power supply work?


Switch-mode power supplies operate by converting AC (alternating current) line power directly into DC (direct current) voltage without requiring a transformer. the raw DC voltage that is produced is then converted into a high-frequency AC signal.

What's included?


  • User manual

  • Power cord

  • Test Lead GTL-230A

Why choose RS PRO?


RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Supplied with

User manual, power cord, test lead

Related links