Aim-TTi CPX Series Digital Bench Power Supply, 0 → 60V, 0 → 10A, 2-Output, 360W - RS Calibrated

Subtotal (1 unit)*

£1,187.23

(exc. VAT)

£1,424.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 17 unit(s) shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,187.23

*price indicative

RS Stock No.:
803-6561
Mfr. Part No.:
CPX200DP
Brand:
Aim-TTi
Find similar products by selecting one or more attributes.
Select all

Brand

Aim-TTi

Series

CPX

Model Number

CPX200DP

Number of Outputs

2

Calibrated

RSCAL

Output Voltage

0 → 60V

Supply Voltage

110 → 240V ac

Output Current

0 → 10A

Power Rating

360W

Number of Displays

4

Type

Analogue

Bench Power Supply Type

Autoranging Power Supply

Digital/Analogue

Digital

Output Connector

Binding Post Terminal

Input Connector

IEC 320

Minimum Temperature

+5°C

Maximum Temperature

+40°C

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Aim-TTi CPX Series Power Supplies CPX200D & CPX200DP


A wide PowerFlex range extends maximum voltage to 60 volts, whilst the maximum current of 10 amps available up to 16 volts. S-Lock, Range Control, Voltage Tracking and Synchronous On/Off. The CPX200DP includes USB, LAN/Lxi, GPIB and RS232 digital interfaces. Test Bridge Data logging and Sequencing software to control up to 4 instruments is included.

Features and Benefits


PowerFlex design gives variable voltage and current combinations within a maximum power range
Up to 60V and up to 10A per output (180W maximum per output)
Low output noise and good transient response
True analogue controls with digital settings locking
Independent outputs or isolated voltage tracking
Outputs can be wired in series or parallel for 120V or 20A
4 digit fixed resolution meters

selectable remote sensing
GPIB, RS-232, USB and LAN LXi interfaces (CPX200DP only)
Test Bridge PC Software
Compact Half rack 3U case for bench use or rack mounting

Supplied with

Test Bridge Logging and sequencing software
  • Multi instrument control

  • Logging to table and graph format

  • Timed sequence control across all instruments and channels

  • USB, LAN and RS232 compatible

Related links