Aim-TTi CPX Series Digital Bench Power Supply, 0 → 60V, 0 → 10A, 2-Output, 360W - RS Calibrated
- RS Stock No.:
- 803-6546
- Distrelec Article No.:
- 110-82-571
- Mfr. Part No.:
- CPX200D
- Brand:
- Aim-TTi
Subtotal (1 unit)*
£973.11
(exc. VAT)
£1,167.73
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship
- Plus 9 unit(s) shipping from 19 December 2025
- Plus 4 unit(s) shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £973.11 |
*price indicative
- RS Stock No.:
- 803-6546
- Distrelec Article No.:
- 110-82-571
- Mfr. Part No.:
- CPX200D
- Brand:
- Aim-TTi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aim-TTi | |
| Series | CPX | |
| Model Number | CPX200D | |
| Number of Outputs | 2 | |
| Calibrated | RSCAL | |
| Supply Voltage | 110 → 240V ac | |
| Output Voltage | 0 → 60V | |
| Output Current | 0 → 10A | |
| Power Rating | 360W | |
| Number of Displays | 4 | |
| Type | Analogue | |
| Bench Power Supply Type | Autoranging Power Supply | |
| Digital/Analogue | Digital | |
| Output Connector | Binding Post Terminal | |
| Input Connector | IEC 320 | |
| Minimum Temperature | +5°C | |
| Maximum Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand Aim-TTi | ||
Series CPX | ||
Model Number CPX200D | ||
Number of Outputs 2 | ||
Calibrated RSCAL | ||
Supply Voltage 110 → 240V ac | ||
Output Voltage 0 → 60V | ||
Output Current 0 → 10A | ||
Power Rating 360W | ||
Number of Displays 4 | ||
Type Analogue | ||
Bench Power Supply Type Autoranging Power Supply | ||
Digital/Analogue Digital | ||
Output Connector Binding Post Terminal | ||
Input Connector IEC 320 | ||
Minimum Temperature +5°C | ||
Maximum Temperature +40°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Aim-TTi CPX Series Power Supplies CPX200D & CPX200DP
Aim-TTi CPX Series Bench Power Supply, 360W Power Rating, 0 to 10 A Output Current - CPX200D
This bench power supply from Aim-TTi offers advanced features for professionals in the automation, electronics, electrical, and mechanical industries. With a power rating of 360W, it provides variable voltage and current combinations within a maximum power envelope. The autoranging power supply comes with high-performance outputs and true analogue controls with digital functionality.
Features & Benefits
• The Aim-TTi bench power supply offers a power rating of 360W, making it suitable for a wide range of applications
• With the ability to generate different voltage and current combinations, this power supply provides flexibility in choosing the desired output
• The power supply features true analogue controls with digital stability, ensuring precise settings and stable operation
• With two outputs available, users can set different voltage and current levels independently for versatility
• The safety binding post terminals ensure secure connections and meet safety requirements for professional use
• With the ability to generate different voltage and current combinations, this power supply provides flexibility in choosing the desired output
• The power supply features true analogue controls with digital stability, ensuring precise settings and stable operation
• With two outputs available, users can set different voltage and current levels independently for versatility
• The safety binding post terminals ensure secure connections and meet safety requirements for professional use
Applications
• Electronic product development
• Laboratory testing
• Circuit prototyping
• Laboratory testing
• Circuit prototyping
Can it support dual output voltages and currents simultaneously?
Yes, the Aim-TTi bench power supply can provide two different output voltages and currents independently for various testing requirements.
Will it allow precise voltage and current settings for different applications?
Yes, the power supply offers fine controls for voltage and current adjustments, ensuring accuracy in setting parameters for different projects.
Is it suitable for creating different voltage rails or control for series or parallel wiring?
Yes, users can wire the outputs in series or parallel to create different voltage capabilities, making it versatile for various setups and configurations.
Related links
- Aim-TTi CPX Series Digital Bench Power Supply 0 → 10A 360W - UKAS Calibrated
- Aim-TTi CPX Series Digital Bench Power Supply 0 → 10A 360W
- Aim-TTi CPX Series Digital Bench Power Supply 0 → 10A 360W - RS Calibrated
- Aim-TTi CPX Series Digital Bench Power Supply 0 → 20A 420W - RS Calibrated
- Aim-TTi CPX Series Digital Bench Power Supply 0 → 20A 840W - RS Calibrated
- Aim-TTi CPX Series Digital Bench Power Supply 0 → 20A 840W - UKAS Calibrated
- Aim-TTi CPX Series Digital Bench Power Supply 0 → 20A 420W - UKAS Calibrated
- Aim-TTi CPX Series Digital Bench Power Supply 0 → 20A 420W


