RS PRO Digital Bench Power Supply, 1-Output 0 V ac to 18V, 360 W
- RS Stock No.:
- 123-3822
- Brand:
- RS PRO
Subtotal (1 unit)*
£623.11
(exc. VAT)
£747.73
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 34 unit(s) ready to ship
- Plus 24 unit(s) shipping from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £623.11 |
*price indicative
- RS Stock No.:
- 123-3822
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Bench Power Supply | |
| Number of Outputs | 1 | |
| Maximum Output Voltage | 18V | |
| Maximum Output Current | 20A | |
| Power | 360W | |
| Minimum Supply Voltage | 115V ac | |
| Plug Type | IEC 320 | |
| Output Type | Digital | |
| Maximum Supply Voltage | 230V ac | |
| Minimum Operating Temperature | 0°C | |
| Supported Number of Displays | 2 | |
| Digital/Analogue | Digital | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Calibrated | RSCAL | |
| Minimum Output Voltage | 0V ac | |
| Minimum Output Current | 20A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Bench Power Supply | ||
Number of Outputs 1 | ||
Maximum Output Voltage 18V | ||
Maximum Output Current 20A | ||
Power 360W | ||
Minimum Supply Voltage 115V ac | ||
Plug Type IEC 320 | ||
Output Type Digital | ||
Maximum Supply Voltage 230V ac | ||
Minimum Operating Temperature 0°C | ||
Supported Number of Displays 2 | ||
Digital/Analogue Digital | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Calibrated RSCAL | ||
Minimum Output Voltage 0V ac | ||
Minimum Output Current 20A | ||
- COO (Country of Origin):
- CN
RS PRO Switching DC Power Supplies
From RS PRO, comes a range of high-quality switching power supplies. Being part of the IPS series, these compact high efficiency and high power density power supplies are packed with an array of features for a variety of applications.
This range of switching power supplies feature remote sensing, this adds an extra level of precision by compensating cable losses between loads
Features and benefits:
Applications
These programmable switching power supplies have excellent application use in power-efficient bench-top or portable applications requiring high regulation.
How does a switch-mode power supply work?
Switch-mode power supplies operate by converting AC (alternating current) line power directly into DC (direct current) voltage without requiring a transformer. the raw DC voltage that is produced is then converted into a high-frequency AC signal.
What's included?
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Supplied with
User manual, power cord, test lead
Related links
- RS PRO Digital Bench Power Supply 0 → 20A 360W - UKAS Calibrated
- Aim-TTi TSX Series Digital Bench Power Supply 0 → 20A 360W - RS Calibrated
- BK Precision 1688B Series Digital Bench Power Supply 0 → 20A 360W - RS Calibrated
- RS PRO Digital Bench Power Supply 0 → 10A 360W - RS Calibrated
- RS PRO Digital Bench Power Supply 0 → 36A 360W - RS Calibrated
- RS PRO Digital Bench Power Supply 0 → 6A 360W - RS Calibrated
- RS PRO Digital Bench Power Supply 0 → 15A 360W - RS Calibrated
- RS PRO Digital Bench Power Supply 0 → 30A 360W - RS Calibrated


