BK Precision Digital Bench Power Supply, 1-Output 0 V ac to 60V, 300 W, 5 A Max, RSCAL

Subtotal (1 unit)*

£425.60

(exc. VAT)

£510.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£425.60

*price indicative

RS Stock No.:
122-1981
Mfr. Part No.:
BK1685B
Brand:
BK Precision
Find similar products by selecting one or more attributes.
Select all

Brand

BK Precision

Product Type

Bench Power Supply

Maximum Output Voltage

60V

Number of Outputs

1

Maximum Output Current

5A

Power

300W

Minimum Supply Voltage

100V ac

Maximum Supply Voltage

240V ac

Output Type

Digital

Plug Type

IEC 320

Digital/Analogue

Digital

Supported Number of Displays

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Standards/Approvals

No

Minimum Output Current

5A

Minimum Output Voltage

0V ac

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
CN

B&K Precision Model 1685B Switching DC Bench Power Supply


B&K Precision model 1685B switching mode DC power supply provides various configurations of high output voltage or high output current in a small, lightweight form factor. In addition to constant voltage (CV) and constant current (CC) modes, the high efficiency DC power supply offers unique preset and remote control modes. Up to three different presets of voltage and current values can be saved for quick recall through a rear switch. For remote control, an analog remote control Terminal is accessible on the rear. Alternatively, the USB Interface can be used to communicate with the power supply via PC software or remote commands.

Features and Benefits


Automatic CV/CC crossover operation

Lightweight and Compact

Rotary encoder control for precise voltage and current setting

3 user-defined voltage and current presets

USB Interface with PC software for remote control and external timed programming

Analog remote control function

Overvoltage, overtemperature, and overload protection

Areas of Application


Production testing

Telecommunications

R&D

Electronic field service

University laboratories

B&K Precision


Note

You may also be interested in models BK1687B ( 817-2229 )1-36 V, 0-10 A and BK1688B ( 121-7528 ) 1-18 V, 0-20 A

Supplied with

Power cord, instruction manual, application software CD, USB cable, remote control connector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy