BK Precision 1902B Series Digital Bench Power Supply, 1 → 60V, 0 → 15A, 1-Output, 900W - RS Calibrated
- RS Stock No.:
- 122-2072
- Mfr. Part No.:
- BK1902B
- Brand:
- BK Precision
Subtotal (1 unit)*
£752.51
(exc. VAT)
£903.01
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
- Plus 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £752.51 |
*price indicative
- RS Stock No.:
- 122-2072
- Mfr. Part No.:
- BK1902B
- Brand:
- BK Precision
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Series | 1902B | |
| Model Number | BK1902B | |
| Number of Outputs | 1 | |
| Calibrated | RSCAL | |
| Output Voltage | 1 → 60V | |
| Supply Voltage | 100 → 120 V ac @ 60 Hz, 220 → 240 V ac @ 50 Hz | |
| Output Current | 0 → 15A | |
| Power Rating | 900W | |
| Number of Displays | 2 | |
| Type | Digital | |
| Bench Power Supply Type | Switching Power Supply | |
| Digital/Analogue | Digital | |
| Output Connector | Binding Post Terminal | |
| Input Connector | IEC 320 | |
| Maximum Temperature | +40°C | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Series 1902B | ||
Model Number BK1902B | ||
Number of Outputs 1 | ||
Calibrated RSCAL | ||
Output Voltage 1 → 60V | ||
Supply Voltage 100 → 120 V ac @ 60 Hz, 220 → 240 V ac @ 50 Hz | ||
Output Current 0 → 15A | ||
Power Rating 900W | ||
Number of Displays 2 | ||
Type Digital | ||
Bench Power Supply Type Switching Power Supply | ||
Digital/Analogue Digital | ||
Output Connector Binding Post Terminal | ||
Input Connector IEC 320 | ||
Maximum Temperature +40°C | ||
Minimum Temperature 0°C | ||
Non Compliant
- COO (Country of Origin):
- TW
B&K Precision Model 1902 High Power Switching DC Power Supply
Model 1902B is a laboratory grade switching mode DC power supply with high current output in a small form factor and lightweight package. The supplies provide various configurations of high output voltage or high output current and make setting voltage and current levels fast and precise through its dual action, coarse/fine rotary encoder control. In addition to constant voltage (CV) and constant current (CC) modes, the high efficiency DC power supplies offer a unique solution with its preset and remote control modes. Save up to three different presets of voltage and current values for quick recall. The remote control function allows the output power, voltage, and current to be adjusted without touching the front panel of the power supply. A remote sensing terminal is also available for use to compensate for long output line losses. These features make the 1900B Series suitable for a wide range of applications including production testing, telecommunications, R&D, service, and university labs.
Features and Benefits
Automatic CV/CC crossover operation
Lightweight and compact
Rotary encoder control for precise voltage and current setting
3 user-defined voltage and current presets
Remote control function
Remote sensing terminal
Overvoltage, overtemperature and overload protection
Lightweight and compact
Rotary encoder control for precise voltage and current setting
3 user-defined voltage and current presets
Remote control function
Remote sensing terminal
Overvoltage, overtemperature and overload protection
Areas of Application
Production testing
Telecommunications
R&D
Service
University laboratories
Telecommunications
R&D
Service
University laboratories
Note
Supplied with
Power cord, instruction manual, remote control connector
B&K Precision
Related links
- BK Precision 1902B Series Digital Bench Power Supply 0 → 15A 900W - UKAS Calibrated
- BK Precision 1902B Series Digital Bench Power Supply 15A 900W
- PeakTech P15 Series Digital Laboratory Power Supply 0 → 15A 900W
- BK Precision 9202B Series Bench Power Supply 15A 360W - RS Calibrated
- BK Precision 1685B Series Digital Bench Power Supply 0 → 5A, 1-Output - RS Calibrated
- BK Precision 9202B Series Bench Power Supply 15A 360W - UKAS Calibrated
- BK Precision 1694 Series Digital Bench Power Supply 30A 900W
- BK Precision 1693 Series Digital Bench Power Supply 60A 900W


