BK Precision 9202B Series Bench Power Supply, 60V, 15A, 1-Output, 360W - RS Calibrated
- RS Stock No.:
- 240-6948
- Mfr. Part No.:
- BK9202B
- Brand:
- BK Precision
Subtotal (1 unit)*
£1,057.44
(exc. VAT)
£1,268.93
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,057.44 |
*price indicative
- RS Stock No.:
- 240-6948
- Mfr. Part No.:
- BK9202B
- Brand:
- BK Precision
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Series | 9202B | |
| Model Number | BK9202B | |
| Number of Outputs | 1 | |
| Calibrated | RSCAL | |
| Output Voltage | 60V | |
| Output Current | 15A | |
| Power Rating | 360W | |
| Type | Digital | |
| Bench Power Supply Type | Programmable DC Power Supply | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Series 9202B | ||
Model Number BK9202B | ||
Number of Outputs 1 | ||
Calibrated RSCAL | ||
Output Voltage 60V | ||
Output Current 15A | ||
Power Rating 360W | ||
Type Digital | ||
Bench Power Supply Type Programmable DC Power Supply | ||
- COO (Country of Origin):
- CN
The BK Precision 9200B Series can replace multiple supplies on your bench or in your rack. Unlike conventional supplies with fixed output ratings, the 9200B Series automatically recalculates voltage and current limits for each setting, providing maximum output power in any Volt/Amp combination within the rated voltage and current limits.
Multi-ranging operation
High programming and read back resolution of1 mV / 0.1 mA
Store and recall up to 72 instrument settings
Output timer function
List mode programming
Standard USB (USBTMC-compliant) and RS232 interfaces supporting SCPI commands for
High programming and read back resolution of1 mV / 0.1 mA
Store and recall up to 72 instrument settings
Output timer function
List mode programming
Standard USB (USBTMC-compliant) and RS232 interfaces supporting SCPI commands for
Related links
- BK Precision 9202B Series Bench Power Supply 15A 360W - UKAS Calibrated
- BK Precision 9202B Series Bench Power Supply 15A 360W
- BK Precision 1688B Series Digital Bench Power Supply 0 → 20A 360W - RS Calibrated
- BK Precision 1687B Series Digital Bench Power Supply 0 → 10A 360W - RS Calibrated
- RS PRO Digital Bench Power Supply 0 → 15A 360W - RS Calibrated
- Aim-TTi CPX Series Digital Bench Power Supply 0 → 10A 360W - RS Calibrated
- BK Precision 1902B Series Digital Bench Power Supply 0 → 15A 900W - RS Calibrated
- RS PRO Digital Bench Power Supply 0 → 6A 360W - RS Calibrated


