BK Precision Digital Bench Power Supply, 1-Output 0 V ac to 36V, 360 W, 10 A Max, RSCAL

Subtotal (1 unit)*

£416.93

(exc. VAT)

£500.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
  • Plus 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£416.93

*price indicative

RS Stock No.:
817-6786
Distrelec Article No.:
301-15-298
Mfr. Part No.:
BK1687B
Brand:
BK Precision
Find similar products by selecting one or more attributes.
Select all

Brand

BK Precision

Product Type

Bench Power Supply

Maximum Output Current

10A

Maximum Output Voltage

36V

Number of Outputs

1

Power

360W

Minimum Supply Voltage

100V ac

Output Type

Digital

Maximum Supply Voltage

240V ac

Plug Type

IEC 320

Supported Number of Displays

1

Digital/Analogue

Digital

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Standards/Approvals

No

Calibrated

RSCAL

Minimum Output Current

10A

Minimum Output Voltage

0V ac

RoHS Status: Exempt

COO (Country of Origin):
CN

B&K Precision Model 1687B Switching DC Bench Power Supply


B&K Precision Model 1687B is a compact, lightweight, laboratory grade switching mode DC bench power supply offering high current output. It provides various configurations of output voltage and current, and rotary encoder control knobs make setting voltage and current levels fast and precise. The dual action push button enables the user to easily set both coarse and fine voltage and current levels. In addition to constant voltage (CV) and constant current (CC) modes, the 1687B offers preset and remote control modes. Up to three different presets of voltage and current values can be saved for quick recall. For remote control, an analog remote control Terminal is accessible at the rear of the instrument, or the USB Interface can be used to communicate with the power supply via PC software or remote commands. Fields of application of the 1687B include production testing, telecommunications, R&D, electronic field service and university/college laboratory work.

Our B&K Precision bench power supplies include the 1550 ( 817-2194 ), 1671B ( 817-2226 ), 9120A ( 817-2213 ) & 9130 ( 817-2217 ). Users of our B&K Precision bench power supplies may also be interested in our B&K Precision electronic loads: 8500 ( 817-2204 ), 8502 ( 817-2207 ), 8510 ( 817-2201 ), 8512 ( 817-2223 ) & 8540 ( 817-2210 ).

Automatic CV/CC crossover operation

Lightweight (2.4 kg) and Compact (200 x 90 x 208 mm)

Rotary encoder control for precise voltage and current setting

Saves up to 3 user-defined voltage and current presets for quick recall

PC software for remote control and external timed programming

Analog remote control function

USB Interface

Front panel auxiliary output

Overvoltage, over-temperature and overload protection

B&K Precision


Supplied with

power cord, USB cable, remote control connector, instruction manual, application software CD

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy