BK Precision 8500 Series Electronic DC Load, 0.1 → 120 V, 0 → 120 A
- RS Stock No.:
- 817-2201
- Mfr. Part No.:
- BK8510
- Brand:
- BK Precision
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 817-2201
- Mfr. Part No.:
- BK8510
- Brand:
- BK Precision
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | BK Precision | |
Series | 8500 | |
Load Type | Programmable | |
Constant Voltage Mode Range | 0.1 → 120 V | |
Constant Current Mode Range | 0 → 120 A | |
Constant Resistance Mode Range | 0.1 → 10 Ω | |
Select all | ||
---|---|---|
Brand BK Precision | ||
Series 8500 | ||
Load Type Programmable | ||
Constant Voltage Mode Range 0.1 → 120 V | ||
Constant Current Mode Range 0 → 120 A | ||
Constant Resistance Mode Range 0.1 → 10 Ω | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
B&K Precision 600W Programmable DC Electronic Load, Model BK8510
The 8500 series Programmable DC Electronic Loads can be used for testing and evaluating a variety of DC power sources. Their wide operating ranges of up to 500 V and 240 A, flexible operating modes and excellent measurement accuracy make the 8500 series well suited for characterizing DC Power supplies, DC-DC Converters, batteries, fuel cells and solar cells.
The loads can operate in CC, CV, CR or CP mode while voltage/current or resistance/power values are measured and displayed in real time. Load terminals are isolated and floating. Over temperature, over power, over voltage, over current and reverse polarity protection will help protect your valuable prototype and circuits.
The loads can operate in CC, CV, CR or CP mode while voltage/current or resistance/power values are measured and displayed in real time. Load terminals are isolated and floating. Over temperature, over power, over voltage, over current and reverse polarity protection will help protect your valuable prototype and circuits.
Features and Benefits:
Constant current (CC), resistance (CR), voltage (CV) and power (CP) operation
8500 Series contains models with wide voltage and current range, 0 to 500 V, 0 to 240 A (5000 W max)
Built-in transient generator
Short circuit test
Built-in high resolution (0.1 mA/1 mV) voltage and current measurement (models 8500 & 8502)
Over-Current/Over-Voltage/Over-Power/Over-Temperature Protection
USB to TTL serial converter cables and application software included
List mode operation for increased throughput
Battery testing mode to provide A*hr rating of battery (ending voltage level is adjustable)
Flexible triggering: Create trigger events by front panel keystroke, back panel TTL signal, or software.
Remote voltage sensing to compensate for the effect of voltage drop in wires
8500 Series contains models with wide voltage and current range, 0 to 500 V, 0 to 240 A (5000 W max)
Built-in transient generator
Short circuit test
Built-in high resolution (0.1 mA/1 mV) voltage and current measurement (models 8500 & 8502)
Over-Current/Over-Voltage/Over-Power/Over-Temperature Protection
USB to TTL serial converter cables and application software included
List mode operation for increased throughput
Battery testing mode to provide A*hr rating of battery (ending voltage level is adjustable)
Flexible triggering: Create trigger events by front panel keystroke, back panel TTL signal, or software.
Remote voltage sensing to compensate for the effect of voltage drop in wires
Supplied with
RS232 to TTL serial converter cable and application software
Related links
- BK Precision 8500 Series Electronic DC Load 0.1 → 120 V, 0 → 30 A
- BK Precision 8500 Series Electronic DC Load 0 → 30 A
- BK Precision 8500 Series Electronic DC Load 0.1 → 60 V, 0 → 30 A
- BK Precision 8500 Series Electronic DC Load 0.1 → 500 V, 0 → 15 A
- BK Precision 8600 Series Electronic DC Load 0 → 120 V, 0 → 120 A
- BK Precision BK86 Series Electronic DC Load 0 → 120 V, 0 → 60 A
- BK Precision BK86 Series Electronic DC Load 0 → 120 V, 0 → 30 A
- BK Precision MDL4U Series Electronic DC Load 80 V, 120 A