BK Precision Digital Bench Power Supply, 1-Output 0 V ac to 60V, 180 W, 8 A Max, RSCAL

Subtotal (1 unit)*

£492.13

(exc. VAT)

£590.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£492.13

*price indicative

RS Stock No.:
282-1787
Mfr. Part No.:
BK9111
Brand:
BK Precision
Find similar products by selecting one or more attributes.
Select all

Brand

BK Precision

Product Type

Bench Power Supply

Maximum Output Voltage

60V

Maximum Output Current

8A

Number of Outputs

1

Power

180W

Minimum Supply Voltage

110V ac

Output Type

Digital

Plug Type

IEC 320

Maximum Supply Voltage

220V ac

Minimum Operating Temperature

0°C

Digital/Analogue

Digital

Supported Number of Displays

2

Maximum Operating Temperature

40°C

Standards/Approvals

No

Minimum Output Voltage

0V ac

Calibrated

RSCAL

Minimum Output Current

8A

Non Compliant

COO (Country of Origin):
CH

BK Precision DC Power Supply


The BK Precision 180W single output DC power supply that delivers an output voltage rating of 1V to 60V and a current rating of 0A to 8A. Unlike conventional power supplies with fixed output ratings, this device automatically recalculates the voltage and the current limits for each setting. This provides any V/amp combination within the rated power. By providing greatly expanded choices of maximum power V/amp combinations, the users can cut down on the number of power supplies required and free up the valuable bench space.

Supplied with:

Power cord, instruction manual.

Features and Benefits


Digitally controlled, multi-ranging output

2 bright and easy to read displays

Very Compact and lightweight

Low ripple and noise

Over current protection

Over voltage protection

Over temperature protection

Store and Recall 4 x 100 groups of preset Volt/Amp values

Output ON/OFF control

Temperature controlled, variable speed fan cooling

Supply voltage rating of 110VAC to 220VAC

Applications


Production testing

Telecommunications

R&D

Service

University labs

Certifications


IEC 320

CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy