Aim-TTi Digital Bench Power Supply, 1-Output 0 V ac to 18V, 180 W, 10 A Max, RSCAL

Subtotal (1 unit)*

£488.31

(exc. VAT)

£585.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 10 August 2026
  • Plus 2 unit(s) shipping from 10 September 2026
  • Plus 10 unit(s) shipping from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£488.31

*price indicative

RS Stock No.:
424-6036
Mfr. Part No.:
EX1810R
Brand:
Aim-TTi
Find similar products by selecting one or more attributes.
Select all

Brand

Aim-TTi

Product Type

Bench Power Supply

Number of Outputs

1

Maximum Output Voltage

18V

Maximum Output Current

10A

Power

180W

Minimum Supply Voltage

230V ac

Plug Type

IEC 320

Maximum Supply Voltage

230V ac

Output Type

Digital

Supported Number of Displays

2

Minimum Operating Temperature

5°C

Digital/Analogue

Digital

Maximum Operating Temperature

40°C

Standards/Approvals

No

Minimum Output Voltage

0V ac

Calibrated

RSCAL

Minimum Output Current

10A

RoHS Status: Exempt

COO (Country of Origin):
GB

Aim-TTi EX-R Series Bench Power Supply, 2 Displays, 180W Power Rating - EX1810R


This Aim-TTi bench power supply is a state-of-the-art laboratory power supply boasting 180W of digital power. With its Compact design, dual display, and high power output, this product offers unparalleled performance for a variety of applications. Designed for precision and reliability, it is Ideal for professionals in different fields of engineering.

Features & Benefits


• Dual display for easy monitoring of voltage and current

• Wide voltage range from 0 to 18V, allowing for precise adjustments

• Current range from 0 to 10A for versatile power output

• Digital control for accurate and reliable operation

• Compact design for space-saving on the bench

Applications


• Ideal for use in laboratories, workshops, and production lines

• Suitable for testing and powering electronic devices

• Essential for research and development projects

Can it be used for high-power applications?


Yes, it is designed for high-power applications with a power rating of 180W.

Will it provide precise voltage and current output?


It offers a wide voltage range from 0 to 18V and a current range from 0 to 10A for precise adjustments.

Is it suitable for digital control?


Yes, it features digital control for accurate and reliable operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy