Aim-TTi Digital Bench Power Supply, 1-Output 0 V ac to 42V, 420 W, 10 A Max, RSCAL
- RS Stock No.:
- 437-9675
- Distrelec Article No.:
- 169-85-190
- Mfr. Part No.:
- EX4210R
- Brand:
- Aim-TTi
Subtotal (1 unit)*
£669.10
(exc. VAT)
£802.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 25 unit(s) ready to ship
- Plus 7 unit(s) shipping from 27 August 2026
- Plus 7 unit(s) shipping from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £669.10 |
*price indicative
- RS Stock No.:
- 437-9675
- Distrelec Article No.:
- 169-85-190
- Mfr. Part No.:
- EX4210R
- Brand:
- Aim-TTi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aim-TTi | |
| Product Type | Bench Power Supply | |
| Number of Outputs | 1 | |
| Maximum Output Current | 10A | |
| Maximum Output Voltage | 42V | |
| Power | 420W | |
| Minimum Supply Voltage | 230V ac | |
| Maximum Supply Voltage | 230V ac | |
| Plug Type | IEC 320 | |
| Output Type | Digital | |
| Minimum Operating Temperature | 5°C | |
| Supported Number of Displays | 2 | |
| Digital/Analogue | Digital | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Minimum Output Voltage | 0V ac | |
| Minimum Output Current | 10A | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Aim-TTi | ||
Product Type Bench Power Supply | ||
Number of Outputs 1 | ||
Maximum Output Current 10A | ||
Maximum Output Voltage 42V | ||
Power 420W | ||
Minimum Supply Voltage 230V ac | ||
Maximum Supply Voltage 230V ac | ||
Plug Type IEC 320 | ||
Output Type Digital | ||
Minimum Operating Temperature 5°C | ||
Supported Number of Displays 2 | ||
Digital/Analogue Digital | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Minimum Output Voltage 0V ac | ||
Minimum Output Current 10A | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Aim-TTi EX-R Series Bench Power Supply, 2 Displays, 420W Power Rating - EX4210R
This bench power supply by Aim-TTi provides a reliable source of power for various applications. It boasts a power rating of 420W and features digital technology for precise control over the output voltage. With a range of adjustable settings and safety features, this laboratory power supply is Ideal for professionals in the automation and mechanical industries.
Features & Benefits
• Digital and precise operates digitally to provide accurate power output
• Multiple outputs features three outputs to cater to different voltage and current requirements
• Remote sensing ensures precise regulation at the load and accurate metering of the load voltage
• Silent cooling operates quietly with convection cooling, eliminating fan noise
• Safety terminals equipped with safety binding post terminals for secure connections
Applications
• Ideal for applications that require precise control over voltage and current levels
• Suitable for use in laboratory environments for testing and calibration purposes
Can it provide precise control over voltage and current levels?
Yes, the bench power supply allows users to adjust the output voltage and current with high precision.
Does it feature safety binding post terminals?
Yes, the power supply is equipped with binding post terminals for safe and secure connections.
Is this power supply suitable for use in laboratory environments?
Yes, the bench power supply is designed for laboratory testing and calibration purposes.
Related links
- Aim-TTi Digital Bench Power Supply 420 W UKAS
- Aim-TTi Digital Bench Power Supply 420 W, 10 A Max
- Aim-TTi Digital Bench Power Supply 420 W RSCAL
- Aim-TTi Digital Bench Power Supply 420 W, 20 A Max
- Aim-TTi Digital Bench Power Supply 420 W UKAS
- Aim-TTi Digital Bench Power Supply 90 W RSCAL
- Aim-TTi Digital Bench Power Supply 175 W RSCAL
- Aim-TTi Digital Bench Power Supply 75 W RSCAL


