Aim-TTi EX-R Series Digital Bench Power Supply, 0 → 75V, 0 → 2A, 2-Output, 300W - RS Calibrated
- RS Stock No.:
- 389-8305
- Mfr. Part No.:
- EX752M
- Brand:
- Aim-TTi
Subtotal (1 unit)*
£731.72
(exc. VAT)
£878.06
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
- Plus 11 unit(s) shipping from 21 November 2025
- Plus 6 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £731.72 |
*price indicative
- RS Stock No.:
- 389-8305
- Mfr. Part No.:
- EX752M
- Brand:
- Aim-TTi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aim-TTi | |
| Series | EX-R | |
| Model Number | EX752M | |
| Number of Outputs | 2 | |
| Calibrated | RSCAL | |
| Supply Voltage | 230V ac | |
| Output Voltage | 0 → 75 V, 0 →150V | |
| Output Current | 0 → 2 A, 0 →4A | |
| Power Rating | 300W | |
| Number of Displays | 4 | |
| Bench Power Supply Type | Laboratory Power Supply | |
| Type | Digital | |
| Digital/Analogue | Digital | |
| Input Connector | IEC 320 | |
| Output Connector | Binding Post Terminal | |
| Maximum Temperature | +40°C | |
| Minimum Temperature | +5°C | |
| Select all | ||
|---|---|---|
Brand Aim-TTi | ||
Series EX-R | ||
Model Number EX752M | ||
Number of Outputs 2 | ||
Calibrated RSCAL | ||
Supply Voltage 230V ac | ||
Output Voltage 0 → 75 V, 0 →150V | ||
Output Current 0 → 2 A, 0 →4A | ||
Power Rating 300W | ||
Number of Displays 4 | ||
Bench Power Supply Type Laboratory Power Supply | ||
Type Digital | ||
Digital/Analogue Digital | ||
Input Connector IEC 320 | ||
Output Connector Binding Post Terminal | ||
Maximum Temperature +40°C | ||
Minimum Temperature +5°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
EX-R Series Single, Dual and Triple Output PSUs
The EX-R series of compact mixed-mode regulated power supplies offers output power from 175 → 420W. The models have high resolution four digit meters and switchable remote sense terminals.
Mixed-mode regulated with linear final regulation
Constant voltage or constant current with automatic cross-over
4 digit meters with 10mV and 1mA resolution
Switchable remote sense terminals for perfect regulation at the load
DC output switch enables voltage/current setup without load connected
Safety terminals accept fixed shroud 4mm plugs plus forks and wires
Silent fan-free convection cooling all models except EX2020R & EX4210R (intelligent fan cooling)
Constant voltage or constant current with automatic cross-over
4 digit meters with 10mV and 1mA resolution
Switchable remote sense terminals for perfect regulation at the load
DC output switch enables voltage/current setup without load connected
Safety terminals accept fixed shroud 4mm plugs plus forks and wires
Silent fan-free convection cooling all models except EX2020R & EX4210R (intelligent fan cooling)
EX Series: EX355P
Opto-isolated RS-232 interface
Front panel controls can be locked out
Front panel controls can be locked out
The EX355P is a digitally controlled version of the EX355 with an isolated RS-232 interface. It offers a low cost solution for a basic programmable PSU, and will be sufficient for many applications where the sophistication and complexity of GPIB are not needed. A simple command set allows remote control of voltage, current and output along with read-back of metering values and operational status. Local control is via three rotary encoders providing rapid and accurate setting of voltage and current.
EX752M Digital Multi-mode Dual Output PSU
Separate voltage and current meters for each output
Safety output terminals
Safety output terminals
EX-R Series Dual and Triple Output PSUs EX354RD & EX354RT
Switchable remote sense terminals for perfect regulation at the load
EX354RT has auxiliary output of 1.5V to 5V at 5A
EX354RT has auxiliary output of 1.5V to 5V at 5A
Approvals
EN61010-1 (Safety) and EN61326 (EMC)
Supplied with
user manual and mains lead
Aim-TTi EX-R Series Bench Power Supply, 4 Displays, 300W Power Rating - EX752M
This dual-output bench power supply by Aim-TTi is an essential piece of equipment in the fields of electronics and mechanical industries. With high precision and innovative features, this power supply caters to various applications with ease. Offering a power rating of 300W, this digital laboratory power supply belongs to the EX-R series, known for its reliable performance. Equipped to provide adjustable voltage and current outputs, this power supply is a must-have for any professional setting.
Features & Benefits
• This power supply boasts two independent outputs with voltage ranges of 0 to 75V and 0 to 2A each
• With true linear regulation and optimum line and load regulation, this power supply delivers accurate output
• The inclusion of remote sense terminals allows for precise regulation at the load, ensuring accuracy
• An auxiliary output with a variable voltage range between 1.5V and 5V offers flexibility for various applications
• With true linear regulation and optimum line and load regulation, this power supply delivers accurate output
• The inclusion of remote sense terminals allows for precise regulation at the load, ensuring accuracy
• An auxiliary output with a variable voltage range between 1.5V and 5V offers flexibility for various applications
Applications
• Precision electronics testing
• Laboratory experiments
• Research and development projects
• Laboratory experiments
• Research and development projects
Can it provide a constant voltage output?
Yes, this power supply can operate in constant voltage mode, ensuring a stable output for your experiments.
Is it suitable for high voltage applications?
Yes, with a maximum output voltage of 150V, it is ideal for high voltage requirements.
What are the primary advantages of having multiple outputs?
Multiple outputs allow for versatility in powering different components simultaneously without the need for additional supplies.
Does it offer precise current control?
Yes, the logarithmic current control feature enables accurate setting of low current levels for precise applications.
Related links
- Aim-TTi EX-R Series Digital Bench Power Supply 0 → 2A 300W
- Aim-TTi EX-R Series Digital Bench Power Supply 0 → 4A 280W - RS Calibrated
- Aim-TTi EX-R Series Digital Bench Power Supply 0 → 5A 175W - RS Calibrated
- Aim-TTi EX-R Series Digital Bench Power Supply 0 → 10A 180W - RS Calibrated
- Aim-TTi EX-R Series Digital Bench Power Supply 0 → 10A 420W - RS Calibrated
- Aim-TTi EX-R Series Digital Bench Power Supply 0 → 20A 400W - RS Calibrated
- Aim-TTi EX-R Series Digital Bench Power Supply 0 → 4A 305W - RS Calibrated
- Aim-TTi EX-R Series Digital Bench Power Supply 0 → 5A 175W - UKAS Calibrated


