Aim-TTi Digital Bench Power Supply, 1-Output 0 V ac to 18V, 180 W, 10 A Max, UKAS

Subtotal (1 unit)*

£510.31

(exc. VAT)

£612.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
  • Plus 4 unit(s) shipping from 04 June 2026
  • Plus 2 unit(s) shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£510.31

*price indicative

RS Stock No.:
424-6042
Mfr. Part No.:
EX1810R
Brand:
Aim-TTi
Find similar products by selecting one or more attributes.
Select all

Brand

Aim-TTi

Product Type

Bench Power Supply

Number of Outputs

1

Maximum Output Voltage

18V

Maximum Output Current

10A

Power

180W

Minimum Supply Voltage

230V ac

Maximum Supply Voltage

230V ac

Plug Type

IEC 320

Output Type

Digital

Minimum Operating Temperature

5°C

Supported Number of Displays

2

Digital/Analogue

Digital

Maximum Operating Temperature

40°C

Standards/Approvals

No

Calibrated

UKAS

Minimum Output Current

10A

Minimum Output Voltage

0V ac

RoHS Status: Exempt

COO (Country of Origin):
GB

Aim-TTi EX-R Series Bench Power Supply, 2 Displays, 180W Power Rating - EX1810R


This Aim-TTi bench power supply is a state-of-the-art laboratory power supply boasting 180W of digital power. With its compact design, dual display, and high power output, this product offers unparalleled performance for a variety of applications. Designed for precision and reliability, it is ideal for professionals in different fields of engineering.

Features & Benefits


• Dual display for easy monitoring of voltage and current

• Wide voltage range from 0 to 18V, allowing for precise adjustments

• Current range from 0 to 10A for versatile power output

• Digital control for accurate and reliable operation

• Compact design for space-saving on the bench

Applications


• Ideal for use in laboratories, workshops, and production lines

• Suitable for testing and powering electronic devices

• Essential for research and development projects

Can it be used for high-power applications?


Yes, it is designed for high-power applications with a power rating of 180W.

Will it provide precise voltage and current output?


It offers a wide voltage range from 0 to 18V and a current range from 0 to 10A for precise adjustments.

Is it suitable for digital control?


Yes, it features digital control for accurate and reliable operation.

Related links