BK Precision 9111 Series Digital Bench Power Supply, 60V, 8A, 1-Output, 180W - UKAS Calibrated

Subtotal (1 unit)*

£506.00

(exc. VAT)

£607.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£506.00

*price indicative

RS Stock No.:
282-1788
Mfr. Part No.:
BK9111
Brand:
BK Precision
Find similar products by selecting one or more attributes.
Select all

Brand

BK Precision

Series

9111

Model Number

BK9111

Number of Outputs

1

Calibrated

UKAS

Output Voltage

60V

Supply Voltage

110 V ac, 220V ac

Output Current

8A

Power Rating

180W

Number of Displays

2

Type

Digital

Bench Power Supply Type

Multi Range DC Power Supply

Digital/Analogue

Digital

Input Connector

IEC 320

Output Connector

Binding Post Terminal

Maximum Temperature

+40°C

Minimum Temperature

0°C

Non Compliant

COO (Country of Origin):
CH

BK Precision DC Power Supply


The BK Precision 180W single output DC power supply that delivers an output voltage rating of 1V to 60V and a current rating of 0A to 8A. Unlike conventional power supplies with fixed output ratings, this device automatically recalculates the voltage and the current limits for each setting. This provides any V/amp combination within the rated power. By providing greatly expanded choices of maximum power V/amp combinations, the users can cut down on the number of power supplies required and free up the valuable bench space.
Supplied with:
Power cord, instruction manual.

Features and Benefits


Digitally controlled, multi-ranging output
2 bright and easy to read displays
Very compact and lightweight
Low ripple and noise
Over current protection
Over voltage protection
Over temperature protection
Store and Recall 4 x 100 groups of preset Volt/Amp values
Output ON/OFF control
Temperature controlled, variable speed fan cooling
Supply voltage rating of 110VAC to 220VAC

Applications


Production testing
Telecommunications
R&D
Service
University labs

Certifications


IEC 320
CE certified

Related links