BK Precision 9141-GPIB Series Bench Power Supply, 60V, 4A, 3-Output, 300W - UKAS Calibrated

Subtotal (1 unit)*

£1,913.47

(exc. VAT)

£2,296.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,913.47

*price indicative

RS Stock No.:
215-1325
Mfr. Part No.:
BK9141-GPIB
Brand:
BK Precision
Find similar products by selecting one or more attributes.
Select all

Brand

BK Precision

Series

9141-GPIB

Model Number

BK9141-GPIB

Number of Outputs

3

Calibrated

UKAS

Output Voltage

60V

Output Current

4A

Power Rating

300W

Type

Digital

Bench Power Supply Type

Multi Range DC Power Supply

COO (Country of Origin):
TW
The BK Precision BK9141 series triple output multi-range dc power supplies combine industry-leading power density and performance with an extensive set of features in a compact 2U form factor. Three isolated output channels each produce 100 W of clean power with low ripple and noise characteristics. Combine channels for up to 300 W total output power. Multiple outputs, usb data logging, and comprehensive protection features make these power supplies suitable for a wide range of benchtop or test system applications.

High power density
Multi-ranging operation
Advanced and easy to use list mode programming
Channel coupling and configurable delays
Direct data logging to USB flash drive

Related links