BK Precision 9205B Series Bench Power Supply, 60V, 25A, 1-Output, 600W - UKAS Calibrated

Subtotal (1 unit)*

£1,644.42

(exc. VAT)

£1,973.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 05 January 2026
  • Plus 2 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,644.42

*price indicative

RS Stock No.:
240-6957
Distrelec Article No.:
302-40-591
Mfr. Part No.:
BK9205B
Brand:
BK Precision
Find similar products by selecting one or more attributes.
Select all

Brand

BK Precision

Series

9205B

Model Number

BK9205B

Number of Outputs

1

Calibrated

UKAS

Output Voltage

60V

Output Current

25A

Power Rating

600W

Bench Power Supply Type

Programmable DC Power Supply

Type

Digital

COO (Country of Origin):
CN
The BK Precision 9200B Series can replace multiple supplies on your bench or in your rack. Unlike conventional supplies with fixed output ratings, the 9200B Series automatically recalculates voltage and current limits for each setting, providing maximum output power in any Volt/Amp combination within the rated voltage and current limits.

Multi-ranging operation
High programming and read back resolution of1 mV / 0.1 mA
Store and recall up to 72 instrument settings
Output timer function
List mode programming
Standard USB (USBTMC-compliant) and RS232 interfaces supporting SCPI commands for

Related links