Teledyne LeCroy T3PS Series Digital Bench Power Supply, 60V, 25A, 1-Output, 1.52kW - UKAS Calibrated

Subtotal (1 unit)*

£4,155.40

(exc. VAT)

£4,986.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,155.40

*price indicative

RS Stock No.:
232-6682
Mfr. Part No.:
T3PS40381P
Brand:
Teledyne LeCroy
Find similar products by selecting one or more attributes.
Select all

Brand

Teledyne LeCroy

Series

T3PS

Model Number

T3PS40381P

Rack Units

1 U

Number of Outputs

1

Calibrated

UKAS

Supply Voltage

85 → 265V ac

Output Voltage

60V

Output Current

25A

Power Rating

1.52kW

Number of Displays

1

Type

Switching DC Power Supply

Bench Power Supply Type

Programmable DC Power Supply

Digital/Analogue

Digital

Input Connector

LAN, RS232, RS485, USB

COO (Country of Origin):
TW

Teledyne LeCroy, 1520W Single Channel 19", 1U, Rack Mount DC Power Supply


Teledyne Test Tools new T3PS 19" series of single output DC programmable power supplies have power output ranges from 1200-1520 W. This rack mount power supply is suitable for electronic component manufacturers to verify current tests of 100A and above. Such tests include micro-resistor, relay, shunt resistors etc.

The standard 1U form factor of the power supply not only satisfies the extensive voltage demands but also provides system integrators with wide flexibility. The compact 19" size is designed so that it can be used easily when space is restricted. Comparing with other 1U power supplies available in the market, the T3PS series supports a complete array of interfaces, including USB, LAN, RS-232, RS-485, analogue control interface, isolated analogue interface (voltage control), and isolated analogue interface (current control).

Features & Benefits


The T3PS 19" series is ideal for the primary input of DC/DC converter and servo motor production applications
The T3PS 19" series provides users with flexible settings of high/low level or trigger input/trigger output with pulse width of 1 ms to 60 ms
CC.V/C.C priority mode
Adjustable voltage/current rise and fall time
Three sets of preset functions
Bleeder control function
Internal resistance function
Panel lock function
Protection OVP, OCP, OHP, UVL, AC fail, FAN fail
Standard USB, LAN, RS-232, RS-485, analogue control

Applications


The primary input of DC/DC converter
Servomotor manufacturing equipment
Aging test equipment for capacitor
Aging test equipment for diodes
Power supply for communications equipment
Automotive 12/48 V systems
Military and aviation

Related links