Teledyne LeCroy Digital Bench Power Supply, 3-Output 0 V to 30V, 220 W

Subtotal (1 unit)*

£985.00

(exc. VAT)

£1,182.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£985.00

*price indicative

RS Stock No.:
177-1322
Mfr. Part No.:
T3PS3000
Brand:
Teledyne LeCroy
Find similar products by selecting one or more attributes.
Select all

Brand

Teledyne LeCroy

Product Type

Bench Power Supply

Maximum Output Voltage

30V

Maximum Output Current

3.2A

Power

220W

Output Type

Programmable Linear Power Supply

Plug Type

IEC 320 C14

Minimum Operating Temperature

0°C

Digital/Analogue

Digital

Supported Number of Displays

2

Maximum Operating Temperature

40°C

Standards/Approvals

No

Depth

278mm

Height

143mm

Minimum Output Current

0A

Minimum Output Voltage

0V

Calibrated

UKAS

COO (Country of Origin):
CN

Teledyne LeCroy T3PS3000 Programmable DC Power Supply


Bench power supplies are one of the most common pieces of test and measurement equipment you will find in any laboratory or test station. Bench power supplies are vital for electrical engineers, electronics engineers, and circuit designers. Bench Power supplies provide DC voltage to any devices under test or being validated

Teledyne LeCroy’s T3PS3000 series 220W DC bench power supply is a linear programmable 3 channel power supply with output voltage rating from 2.5V to 32V and a current rating of 3.2A per channel. ;Featuring three isolated outputs, two of them adjustable and one selectable. The selectable channel has 2.5V, 3.3V and 5V with output short and overload protection for each channel. The T3PS3000 supports series and parallel output configurations. This allows the two main channels to be combined into one output with more power capability, thus extending the application range.;Alternatively, each output can be used independently giving the T3PS3000 maximum configuration and flexibility.

Features and Benefits


  • Clear 4.3-inch (10.9cm) colour TFT display

  • Multiple interfacing options such as LAN and USB

  • Compact size sits neatly on your bench

  • Overvoltage and overcurrent protection

  • Remote sensing for each channel

  • Intuitive on-screen menu

  • Low noise linear regulated design

  • Easy power and I/O connection

  • Two independent readouts available

  • Self-temperature controlled cooling fan for over-temperature protection

  • Graphical display interface with waveform display function

  • High-resolution and high precision output

  • Overload protection available

  • Dual connectivity available in the form of USB and LAN

  • Three independent isolated outputs working simultaneously; 2x 0V-32V, 1x 2.5V/3.3V/5V switchable

  • 3.2A per channel x3,220W maximum

  • 4.3in colour LCD for displaying 5 digits voltage and 4 digits currents on two channels simultaneously

  • Applications


    Benchtop power supplies are used in a wide range of applications in a multitude of different industries. The benchtop power supply is a vital piece of equipment for any professional for testing circuits. Some of the most common areas are

  • Laboratories

  • Educational institutions

  • Industrial applications

  • Production and manufacturing units

  • Workshops

  • Why Teledyne LeCroy?


    Teledyne LeCroy’s T3PS3000 bench power supplies have been designed, manufactured and tested to the highest standards. This ensures high reliability and quality. In the unlikely event, you experience any problems the Teledyne LeCroy T3PS3000 covered by a 3-year manufactures warranty.

    Teledyne LeCroy


    Related links