Teledyne LeCroy Digital Bench Power Supply, 3-Output 0 V to 30V, 220 W
- RS Stock No.:
- 177-1320
- Mfr. Part No.:
- T3PS3000
- Brand:
- Teledyne LeCroy
Subtotal (1 unit)*
£963.00
(exc. VAT)
£1,155.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £963.00 |
*price indicative
- RS Stock No.:
- 177-1320
- Mfr. Part No.:
- T3PS3000
- Brand:
- Teledyne LeCroy
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Product Type | Bench Power Supply | |
| Maximum Output Current | 3.2A | |
| Maximum Output Voltage | 30V | |
| Power | 220W | |
| Plug Type | IEC 320 C14 | |
| Output Type | Programmable Linear Power Supply | |
| Supported Number of Displays | 2 | |
| Minimum Operating Temperature | 0°C | |
| Digital/Analogue | Digital | |
| Maximum Operating Temperature | 40°C | |
| Depth | 278mm | |
| Height | 143mm | |
| Standards/Approvals | No | |
| Calibrated | RSCAL | |
| Minimum Output Voltage | 0V | |
| Minimum Output Current | 0A | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Product Type Bench Power Supply | ||
Maximum Output Current 3.2A | ||
Maximum Output Voltage 30V | ||
Power 220W | ||
Plug Type IEC 320 C14 | ||
Output Type Programmable Linear Power Supply | ||
Supported Number of Displays 2 | ||
Minimum Operating Temperature 0°C | ||
Digital/Analogue Digital | ||
Maximum Operating Temperature 40°C | ||
Depth 278mm | ||
Height 143mm | ||
Standards/Approvals No | ||
Calibrated RSCAL | ||
Minimum Output Voltage 0V | ||
Minimum Output Current 0A | ||
- COO (Country of Origin):
- CN
Teledyne LeCroy T3PS3000 Programmable DC Power Supply
Bench power supplies are one of the most common pieces of test and measurement equipment you will find in any laboratory or test station. Bench power supplies are vital for electrical engineers, electronics engineers, and circuit designers. Bench Power supplies provide DC voltage to any devices under test or being validated
Teledyne LeCroys T3PS3000 series 220W DC bench power supply is a linear programmable 3 channel power supply with output voltage rating from 2.5V to 32V and a current rating of 3.2A per channel. ;Featuring three isolated outputs, two of them adjustable and one selectable. The selectable channel has 2.5V, 3.3V and 5V with output short and overload protection for each channel. The T3PS3000 supports series and parallel output configurations. This allows the two main channels to be combined into one output with more power capability, thus extending the application range.;Alternatively, each output can be used independently giving the T3PS3000 maximum configuration and flexibility.
Features and Benefits
Applications
Benchtop power supplies are used in a wide range of applications in a multitude of different industries. The benchtop power supply is a vital piece of equipment for any professional for testing circuits. Some of the most common areas are
Why Teledyne LeCroy?
Teledyne LeCroys T3PS3000 bench power supplies have been designed, manufactured and tested to the highest standards. This ensures high reliability and quality. In the unlikely event, you experience any problems the Teledyne LeCroy T3PS3000 covered by a 3-year manufactures warranty.
Teledyne LeCroy
Related links
- Teledyne LeCroy Digital Bench Power Supply 220 W
- Teledyne LeCroy Digital Bench Power Supply 50 W
- Teledyne LeCroy Digital Bench Power Supply 150 W
- Teledyne LeCroy Digital Bench Power Supply 720 W
- Teledyne LeCroy T3PS Series Digital Bench Power Supply 0 → 3A 375W
- Teledyne LeCroy Digital Bench Power Supply 720 W
- Teledyne LeCroy Digital Bench Power Supply 1.2 kW
- Teledyne LeCroy Digital Bench Power Supply 720 W


