Teledyne LeCroy T3PS Series Digital Bench Power Supply, 1 → 62V, 0 → 3.2A, 3-Output, 0 → 50W - RS
- RS Stock No.:
- 267-7995
- Mfr. Part No.:
- T3PS60033P
- Brand:
- Teledyne LeCroy
Subtotal (1 unit)*
£2,133.60
(exc. VAT)
£2,560.32
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,133.60 |
*price indicative
- RS Stock No.:
- 267-7995
- Mfr. Part No.:
- T3PS60033P
- Brand:
- Teledyne LeCroy
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Series | T3PS | |
| Model Number | T3PS60033P | |
| Number of Outputs | 3 | |
| Calibrated | RSCAL | |
| Output Voltage | 1 → 62V | |
| Output Current | 0 → 3.2A | |
| Power Rating | 0 → 50W | |
| Type | Programmable Linear Power Supply | |
| Bench Power Supply Type | DC Power Source | |
| Digital/Analogue | Digital | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Series T3PS | ||
Model Number T3PS60033P | ||
Number of Outputs 3 | ||
Calibrated RSCAL | ||
Output Voltage 1 → 62V | ||
Output Current 0 → 3.2A | ||
Power Rating 0 → 50W | ||
Type Programmable Linear Power Supply | ||
Bench Power Supply Type DC Power Source | ||
Digital/Analogue Digital | ||
- COO (Country of Origin):
- CN
The Teledyne LeCroy Bench Power Supplies supports setting value, measurement value and output waveform display. Intelligent temperature controlfan effectively reduces noise. The output recorder function records the output voltage and current parameters with a minimum recording interval of 1 second.
Low ripple noise
Sequential output function
Supports USB output terminal
3 years warranty as standard
Sequential output function
Supports USB output terminal
3 years warranty as standard
Related links
- Teledyne LeCroy T3PS Series Digital Bench Power Supply 0 → 3.2A 0 → 50W -
- Teledyne LeCroy T3PS Series Digital Bench Power Supply 0 → 3.2A 0 → 50W
- Teledyne LeCroy T3PS Series Digital Bench Power Supply 0 → 6.2A 0 → 50W - RS
- Teledyne LeCroy T3PS Series Digital Bench Power Supply 0 → 3A 0 → 50W
- Teledyne LeCroy T3PS Series Digital Bench Power Supply 0 → 3A 0 → 50W
- Teledyne LeCroy T3PS Series Digital Bench Power Supply 0 → 3A 0 → 50W
- Teledyne LeCroy T3PS Series Digital Bench Power Supply 0 → 6.2A 0 → 50W -
- Teledyne LeCroy T3PS Series Digital Bench Power Supply 0 → 6.2A 0 → 50W


