Teledyne LeCroy T3PS Series Digital Bench Power Supply, 60V, 25A, 1-Output, 1.52kW - RS Calibrated
- RS Stock No.:
- 232-6681
- Mfr. Part No.:
- T3PS40381P
- Brand:
- Teledyne LeCroy
Subtotal (1 unit)*
£4,133.40
(exc. VAT)
£4,960.08
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4,133.40 |
*price indicative
- RS Stock No.:
- 232-6681
- Mfr. Part No.:
- T3PS40381P
- Brand:
- Teledyne LeCroy
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Series | T3PS | |
| Model Number | T3PS40381P | |
| Rack Units | 1 U | |
| Number of Outputs | 1 | |
| Calibrated | RSCAL | |
| Output Voltage | 60V | |
| Supply Voltage | 85 → 265V ac | |
| Output Current | 25A | |
| Power Rating | 1.52kW | |
| Number of Displays | 1 | |
| Type | Switching DC Power Supply | |
| Bench Power Supply Type | Programmable DC Power Supply | |
| Digital/Analogue | Digital | |
| Input Connector | LAN, RS232, RS485, USB | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Series T3PS | ||
Model Number T3PS40381P | ||
Rack Units 1 U | ||
Number of Outputs 1 | ||
Calibrated RSCAL | ||
Output Voltage 60V | ||
Supply Voltage 85 → 265V ac | ||
Output Current 25A | ||
Power Rating 1.52kW | ||
Number of Displays 1 | ||
Type Switching DC Power Supply | ||
Bench Power Supply Type Programmable DC Power Supply | ||
Digital/Analogue Digital | ||
Input Connector LAN, RS232, RS485, USB | ||
- COO (Country of Origin):
- TW
Teledyne LeCroy, 1520W Single Channel 19", 1U, Rack Mount DC Power Supply
Teledyne Test Tools new T3PS 19" series of single output DC programmable power supplies have power output ranges from 1200-1520 W. This rack mount power supply is suitable for electronic component manufacturers to verify current tests of 100A and above. Such tests include micro-resistor, relay, shunt resistors etc.
The standard 1U form factor of the power supply not only satisfies the extensive voltage demands but also provides system integrators with wide flexibility. The compact 19" size is designed so that it can be used easily when space is restricted. Comparing with other 1U power supplies available in the market, the T3PS series supports a complete array of interfaces, including USB, LAN, RS-232, RS-485, analogue control interface, isolated analogue interface (voltage control), and isolated analogue interface (current control).
Features & Benefits
The T3PS 19" series is ideal for the primary input of DC/DC converter and servo motor production applications
The T3PS 19" series provides users with flexible settings of high/low level or trigger input/trigger output with pulse width of 1 ms to 60 ms
CC.V/C.C priority mode
Adjustable voltage/current rise and fall time
Three sets of preset functions
Bleeder control function
Internal resistance function
Panel lock function
Protection OVP, OCP, OHP, UVL, AC fail, FAN fail
Standard USB, LAN, RS-232, RS-485, analogue control
The T3PS 19" series provides users with flexible settings of high/low level or trigger input/trigger output with pulse width of 1 ms to 60 ms
CC.V/C.C priority mode
Adjustable voltage/current rise and fall time
Three sets of preset functions
Bleeder control function
Internal resistance function
Panel lock function
Protection OVP, OCP, OHP, UVL, AC fail, FAN fail
Standard USB, LAN, RS-232, RS-485, analogue control
Applications
The primary input of DC/DC converter
Servomotor manufacturing equipment
Aging test equipment for capacitor
Aging test equipment for diodes
Power supply for communications equipment
Automotive 12/48 V systems
Military and aviation
Servomotor manufacturing equipment
Aging test equipment for capacitor
Aging test equipment for diodes
Power supply for communications equipment
Automotive 12/48 V systems
Military and aviation
Related links
- Teledyne LeCroy T3PS Series Digital Bench Power Supply 25A 1.52kW - UKAS Calibrated
- Teledyne LeCroy T3PS Series Digital Bench Power Supply 38A 1.52kW
- Teledyne LeCroy T3PS Series Digital Bench Power Supply 5A 100W - RS Calibrated
- Teledyne LeCroy T3PS Series Digital Bench Power Supply 1A 100W - RS Calibrated
- Teledyne LeCroy T3PS Series Digital Bench Power Supply 3A 108W - RS Calibrated
- Teledyne LeCroy T3PS Series Digital Bench Power Supply 3.2A 220W - RS Calibrated
- Teledyne LeCroy T3PS Series Digital Bench Power Supply 0 → 4.5A 360W - RS Calibrated
- Teledyne LeCroy T3PS Series Digital Bench Power Supply 0 → 27A 720W - RS Calibrated


