BK Precision Digital Bench Power Supply, 1-Output 0 V ac to 15V, 600 W, 40 A Max, UKAS

Subtotal (1 unit)*

£456.25

(exc. VAT)

£547.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£456.25

*price indicative

RS Stock No.:
175-9988
Mfr. Part No.:
BK1692
Brand:
BK Precision
Find similar products by selecting one or more attributes.
Select all

Brand

BK Precision

Product Type

Bench Power Supply

Maximum Output Current

40A

Number of Outputs

1

Maximum Output Voltage

15V

Power

600W

Minimum Supply Voltage

120V ac

Output Type

0/15 V

Plug Type

IEC 320

Maximum Supply Voltage

220V ac

Digital/Analogue

Digital

Standards/Approvals

No

Calibrated

UKAS

Minimum Output Voltage

0V ac

Minimum Output Current

40A

COO (Country of Origin):
CN
The 1692 Switching Mode DC Power Supply provides high current output in a lightweight and Compact package. It is suitable for a variety of uses, especially for powering DC operated mobile radio equipment on the bench. It provides a variable voltage output from 3V to 15V at 40A continuous operation. In addition a fixed 13.8 VDC output is also selectable by a slider switch. Switching mode power supplies have the advantage of lightweight and high efficiency when compared to traditional linear mode power supplies. The efficiency can exceed 80% under the best conditions. Advanced circuitry protects against overload and provides immunity from RFI. A bright red and green LED display provides for an accurate and highly readable indicator of settings.

Features and Benefits


Lightweight and Compact

High efficiency

Current fold back circuitry with illuminated indicator prevents overloading the power supply

Over temperature protection circuitry

Over voltage protection prevents abnormal high output voltage

High RFI stability

Variable output 3V to 15V at 40A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy