BK Precision 9110 Series Digital Bench Power Supply, 60V, 5A, 1-Output, 100W - UKAS Calibrated
- RS Stock No.:
- 282-1822
- Mfr. Part No.:
- BK9110
- Brand:
- BK Precision
Subtotal (1 unit)*
£431.98
(exc. VAT)
£518.38
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £431.98 |
*price indicative
- RS Stock No.:
- 282-1822
- Mfr. Part No.:
- BK9110
- Brand:
- BK Precision
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Series | 9110 | |
| Model Number | BK9110 | |
| Number of Outputs | 1 | |
| Calibrated | UKAS | |
| Output Voltage | 60V | |
| Supply Voltage | 110 V ac, 220V ac | |
| Output Current | 5A | |
| Power Rating | 100W | |
| Number of Displays | 2 | |
| Type | Digital | |
| Bench Power Supply Type | Multi Range DC Power Supply | |
| Digital/Analogue | Digital | |
| Input Connector | IEC 320 | |
| Output Connector | Binding Post Terminal | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Series 9110 | ||
Model Number BK9110 | ||
Number of Outputs 1 | ||
Calibrated UKAS | ||
Output Voltage 60V | ||
Supply Voltage 110 V ac, 220V ac | ||
Output Current 5A | ||
Power Rating 100W | ||
Number of Displays 2 | ||
Type Digital | ||
Bench Power Supply Type Multi Range DC Power Supply | ||
Digital/Analogue Digital | ||
Input Connector IEC 320 | ||
Output Connector Binding Post Terminal | ||
Minimum Temperature 0°C | ||
Maximum Temperature +40°C | ||
Non Compliant
- COO (Country of Origin):
- CH
BK Precision DC Power Supply
The BK Precision 100W single output DC power supply that delivers an output voltage rating of 1V to 60V and a current rating of 0A to 5A. Unlike conventional power supplies with fixed output ratings, this device automatically recalculates the voltage and the current limits for each setting. This provides any V/amp combination within the rated power. By providing greatly expanded choices of maximum power V/amp combinations, the users can cut down on the number of power supplies required and free up the valuable bench space.
Supplied with:
Power cord, instruction manual.
Supplied with:
Power cord, instruction manual.
Features and Benefits
Digitally controlled, multi-ranging output
2 bright and easy to read displays
Very compact and lightweight
Low ripple and noise
Over current protection
Over voltage protection
Over temperature protection
Store and Recall 4 x 100 groups of preset Volt/Amp values
Output ON/OFF control
Temperature controlled, variable speed fan cooling
Supply voltage rating of 110VAC to 220VAC
2 bright and easy to read displays
Very compact and lightweight
Low ripple and noise
Over current protection
Over voltage protection
Over temperature protection
Store and Recall 4 x 100 groups of preset Volt/Amp values
Output ON/OFF control
Temperature controlled, variable speed fan cooling
Supply voltage rating of 110VAC to 220VAC
Applications
Production testing
Telecommunications
R&D
Service
University labs
Telecommunications
R&D
Service
University labs
Certifications
IEC 320
CE certified
CE certified
Related links
- BK Precision 9110 Series Digital Bench Power Supply 5A 100W - RS Calibrated
- BK Precision 9110 Series Digital Bench Power Supply 5A 100W
- BK Precision MPS Series Digital Bench Power Supply 5A 100W
- Teledyne LeCroy T3PS Series Digital Bench Power Supply 5A 100W - UKAS Calibrated
- Keithley 2200 Series Digital Bench Power Supply 5A 100W - UKAS Calibrated
- BK Precision 1685B Series Digital Bench Power Supply 0 → 5A, 1-Output - UKAS Calibrated
- BK Precision 9141-GPIB Series Bench Power Supply 4A 300W - UKAS Calibrated
- BK Precision 9205B Series Bench Power Supply 25A 600W - UKAS Calibrated


