BK Precision 1685B Series Digital Bench Power Supply, 1 → 60V, 0 → 5A, 1-Output - UKAS Calibrated

Subtotal (1 unit)*

£456.15

(exc. VAT)

£547.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£456.15

*price indicative

RS Stock No.:
122-1982
Distrelec Article No.:
301-15-297
Mfr. Part No.:
BK1685B
Brand:
BK Precision
Find similar products by selecting one or more attributes.
Select all

Brand

BK Precision

Series

1685B

Model Number

BK1685B

Number of Outputs

1

Calibrated

UKAS

Supply Voltage

100 → 240V ac

Output Voltage

1 → 60V

Output Current

0 → 5A

Number of Displays

2

Type

Digital

Bench Power Supply Type

Switching Power Supply

Digital/Analogue

Digital

Input Connector

IEC 320

Output Connector

Binding Post Terminal

Minimum Temperature

0°C

Maximum Temperature

+40°C

RoHS Status: Exempt

COO (Country of Origin):
CN

B&K Precision Model 1685B Switching DC Bench Power Supply


B&K Precision model 1685B switching mode DC power supply provides various configurations of high output voltage or high output current in a small, lightweight form factor. In addition to constant voltage (CV) and constant current (CC) modes, the high efficiency DC power supply offers unique preset and remote control modes. Up to three different presets of voltage and current values can be saved for quick recall through a rear switch. For remote control, an analog remote control terminal is accessible on the rear. Alternatively, the USB interface can be used to communicate with the power supply via PC software or remote commands.

Features and Benefits


Automatic CV/CC crossover operation
Lightweight and compact
Rotary encoder control for precise voltage and current setting
3 user-defined voltage and current presets
USB interface with PC software for remote control and external timed programming
Analog remote control function
Overvoltage, overtemperature, and overload protection

Areas of Application


Production testing
Telecommunications
R&D
Electronic field service
University laboratories

Note

You may also be interested in models BK1687B ( 817-2229 )1-36 V, 0-10 A and BK1688B ( 121-7528 ) 1-18 V, 0-20 A

Supplied with

Power cord, instruction manual, application software CD, USB cable, remote control connector


B&K Precision

Related links